NPB Series Battery Charger

MEAN WELL's NPB series is a 120 W/240 W/360 W highly reliable and portable wide voltage range battery charger

Image of MEAN WELL's NPB Series MEAN WELL's NPB family is comprised of 120 W, 240 W, and 360 W chargers which are compatible with lead-acid (flooded, gel, AGM) and Li-ion (lithium iron, lithium manganese) batteries. This product is a Class I power unit (with FG), equipped with a standard IEC320-C14 AC inlet and two-stage or three-stage charging control. The entire series supplies different models with output voltages ranging between 10.5 VDC and 60.8 VDC that can satisfy the demands for various types of batteries devices.

Features
  • 90 VAC to 264 VAC universal input, built-in PFC
  • Charger for compatible with lead-acid and Li-ion batteries
  • Fanless design (NPB120/240)
  • Wide adjustable output range by VR:
    • Charging voltage adjustable (10.5 V to 15.2 V, 21 V to 30.4 V, 42 V to 60.8 V)
    • Charging current adjustable (50% to 100% rated current)
  • 2-stage or 3-stage selectable by DIP S.W
  • No load power consumption < 0.15 W (AC S.W off)
  • -30°C to +70°C wide operating temperature
  • Protections: short circuit, overvoltage, overtemperature, battery reverse polarity protection
  • Comply with UL/EN62368-1 and EN60335-1/2-29 dual certification
  • Front panel LED indicator for charging status
Applications
  • Radio system backup solutions
  • Electric scooter chargers
  • Camping cars, buses, heavy-duty trucks, specialty vehicles
  • Surveillance systems
  • Portable power tools

NPB Series

KuvaManufacturer Part NumberKuvausLatausvirta - maks.LatausaikaSaatavana oleva määrä HintaNäytä tiedot
BATT CHG DESKTOP 10.5V15.2VNPB-120-12AD1BATT CHG DESKTOP 10.5V15.2V6,8A-0 - Immediate$46.57Näytä tiedot
BATT CHG DESKTOP 10.5V15.2VNPB-120-12TBBATT CHG DESKTOP 10.5V15.2V6,8A-6 - Immediate
10 - Marketplace
$43.85Näytä tiedot
BATT CHG DSKTP 10.5V15.2V 6.8ANPB-120-12XLRBATT CHG DSKTP 10.5V15.2V 6.8A6,8A-0 - Immediate
2 - Marketplace
$43.85Näytä tiedot
BATT CHRGR DESKTOP 21V-30.4V 4ANPB-120-24AD1BATT CHRGR DESKTOP 21V-30.4V 4A4A-0 - Immediate
34 - Marketplace
$46.57Näytä tiedot
BATT CHRGR DESKTOP 21V-30.4V 4ANPB-120-24TBBATT CHRGR DESKTOP 21V-30.4V 4A4A-133 - Immediate$46.57Näytä tiedot
BATT CHRGR DESKTOP 21V-30.4V 4ANPB-120-24XLRBATT CHRGR DESKTOP 21V-30.4V 4A4A-0 - Immediate
2 - Marketplace
$43.85Näytä tiedot
BATT CHRGR DESKTOP 42V-60.8V 2ANPB-120-48AD1BATT CHRGR DESKTOP 42V-60.8V 2A2A-45 - Immediate$46.57Näytä tiedot
BATT CHRGR DESKTOP 42V-60.8V 2ANPB-120-48TBBATT CHRGR DESKTOP 42V-60.8V 2A2A-4 - Immediate
2 - Marketplace
$43.85Näytä tiedot
BATT CHRGR DESKTOP 42V-60.8V 2ANPB-120-48XLRBATT CHRGR DESKTOP 42V-60.8V 2A2A-0 - Immediate$46.57Näytä tiedot
BATT CHG DSKTP 10.5V15.2V 13.5ANPB-240-12AD1BATT CHG DSKTP 10.5V15.2V 13.5A13,5A-0 - Immediate$57.37Näytä tiedot
Published: 2021-08-20