NMP650/1K2 Series Configurable Power Supplies

MEAN WELL's NMP650 and NMP1K2 series are 650 W and 1200 W intelligent modular power supplies, respectively

Image of MEAN WELL's NMP650/1K2 Series Configurable Power SuppliesMEAN WELL's NMP650 and NMP1K2 series of modular power supplies were created to support the need for low volume and custom power requirements in medical and industrial markets.

Independent output modules and ultra-wide output voltage ranges enable users to set and modify output voltage, current, and wattage according to their demands. The NMP series is equipped with intelligent control functions, such as voltage and current control, remote power on and off, overtemperature warning, and DC OK signal that provides remote control and monitoring applications.

Fan speed is automatically adjusted through its internal temperature detection function for thermal performance. The 1U miniaturized design significantly increases power density. The NMP series meets medical safety regulation 60601-1 as well as IT industry regulation 62368-1. Multiple functions and high-quality fully satisfy both industries’ demands.

Features
  • 2x MOPP isolation level
    • Suitable for BF applications
  • 1U compact size and high-density
  • Wide range control with programmable output voltage and current
  • Built-in parallel, remote ON/OFF, overtemperature alarm, and DC OK
  • Fan speed control
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
  • Overtemperature protection
Applications
  • BF applications
  • Medical equipment
  • Diagnostic or biological facilities
  • MRI, CT, and PET scanners
  • Test or measurement systems
  • Telecommunication equipment
  • Factory facility and aging equipment
  • Laser equipment

NMP650 and NMP1K2 Series Configurable Power Supplies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC CONVERTER 5V 12V 24V 1200WNMP1K2-CEHHHH-12AC/DC CONVERTER 5V 12V 24V 1200W4 - Immediate$698.78Näytä tiedot
AC/DC CONVERTER 5V 12V 48V 1200WNMP1K2-CEKKKK-12AC/DC CONVERTER 5V 12V 48V 1200W1 - Immediate$698.78Näytä tiedot
AC/DC CONVERTER 5V 12V 24V 650WNMP650-CEHH-03AC/DC CONVERTER 5V 12V 24V 650W40 - Immediate$483.52Näytä tiedot
AC/DC CONVERTER 5V 12V 48V 650WNMP650-CEKK-03AC/DC CONVERTER 5V 12V 48V 650W0 - Immediate$483.52Näytä tiedot
Published: 2018-10-01