RS485/422 Serial Transceiver

MaxLinear half duplex RS-485 transceivers support up to 50 Mbps communication in harsh industrial environments

Image of MaxLinear RS485/422 Serial TransceiverThe MaxLinear MxL83211, MxL83212, and MxL83214 (MxL8321x family) half duplex RS-485 transceivers support up to 50 Mbps communication in harsh industrial environments. The bus pins tolerate high levels of IEC electrical fast transients (EFT), IEC electrostatic discharge (ESD), and provide an extended common mode range.

Seven product options with slew-controlled 250 kbps, 500 kbps speeds, and high-speed 50 Mbps varieties in three different packages provide a broad portfolio that can be used across different applications ranging from high-speed motor drives to wireless infrastructure and building automation. The combination of integrated EFT and ESD protection in small MSOP and VSON packages makes these products suited for space-constrained applications requiring robust and high-performance communication.

Features

  • Meets or exceeds the requirements of the TIA/EIA485A Standard
  • Differential output exceeds 2.1 V for PROFIBUS compatibility with a 5 V supply
  • Wide supply range: 3.0 V to 5.5 V
  • Extended operating temperature range: -40°C to +125°C
  • Extended operational common-mode range: ±15 V
  • Low power shutdown mode
  • Enhanced failsafe protection for open, short, idle
  • Glitch-free power-up/down hot plug capability
  • 1/8 unit load (256 bus nodes)
  • NSOIC and small form factor MSOP and VSON packages
  • Robust system protection
    • ±4 kV EFT (IEC 61000-4-4)
    • ±12 kV ESD contact (IEC 61000-4-2)
    • ±15 kV ESD HBM
Applications
  • High-performance motor drives
  • BBU and RRU telecom equipment
  • Industrial and single-board computers
  • Smart grids
  • Building security and automation
  • Industrial and process control equipment
  • Industrial transport

RS485/422 Serial Transceiver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICMXL83211E-ADA-RIC TRANSCEIVER HALF 1/1 8SOIC2305 - Immediate$1.38Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICMXL83212E-ADA-RIC TRANSCEIVER HALF 1/1 8SOIC2500 - Immediate$1.38Näytä tiedot
IC TRANSCEIVER HALF 1/1 8MSOPMXL83212E-ARA-RIC TRANSCEIVER HALF 1/1 8MSOP290 - Immediate$1.59Näytä tiedot
IC TRANSCEIVER HALF 1/1 8VSONMXL83212E-AHA-RIC TRANSCEIVER HALF 1/1 8VSON2800 - Immediate$1.76Näytä tiedot
IC TRANSCEIVER HALF 1/1 8SOICMXL83214E-ADA-RIC TRANSCEIVER HALF 1/1 8SOIC585 - Immediate$1.83Näytä tiedot
IC TRANSCEIVER HALF 1/1 8MSOPMXL83214E-ARA-RIC TRANSCEIVER HALF 1/1 8MSOP2445 - Immediate$2.03Näytä tiedot
IC TRANSCEIVER HALF 1/1 8VSONMXL83214E-AHA-RIC TRANSCEIVER HALF 1/1 8VSON2790 - Immediate$2.20Näytä tiedot

Evaluation Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MXL83211MXL83211E-ADA-EVK-1EVAL BOARD FOR MXL832117 - Immediate$17.11Näytä tiedot
EVAL BOARD FOR MXL83212MXL83212E-ADA-EVK-1EVAL BOARD FOR MXL832122 - Immediate$17.11Näytä tiedot
EVAL BOARD FOR MXL83214MXL83214E-ADA-EVK-1EVAL BOARD FOR MXL832142 - Immediate$17.11Näytä tiedot
Published: 2024-09-12