nanoPower Technology

Analog Devices' nanoPower technology lowers Iq with their regulators, amplifiers, and supervisors

Image of Analog Devices' nanoPower TechnologyNew devices of today and tomorrow demand more functionality, but extending battery life and shelf life is also critical. Analog Devices' nanoPower technology products offer the ability to lower quiescent current (IQ) of a power supply, which is the biggest contributor to a system’s standby power consumption. Lowering the IQ is one of the most effective techniques for delivering the most efficient power and longest battery life to a design. Engineers need to master the art of low quiescent current in wearables, health-monitoring, Internet of Things (IoT), mobile, and other smart, connected devices. Analog Devices' nanoPower technology can help engineers with their designs by incorporating ICs that consume less than a microamp of quiescent current and is offered in a small solution size that can result in a 50% space savings. Current offerings in nanoPower technology include regulators, amplifiers, and supervisors.

White Paper:  nanoPower—Why Low Quiescent Current Matters for Longer Battery Life
Article: Webinar: Learn Why it's Smart to have a Low IQ
Wearable Design Solutions: The Amplifier Power of Three: Current, Bandwidth, and Size

nanoPower Amplifiers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX40007MAX40007EVKIT#EVAL BOARD FOR MAX400070 - Immediate
186 - Factory Stock
$53.27Näytä tiedot
EVAL BOARD FOR MAX40000MAX40000EVKIT#EVAL BOARD FOR MAX400000 - Immediate
26 - Factory Stock
$60.05Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634TERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4426 - Immediate$2.29Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634FERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4569 - Immediate
77500 - Factory Stock
$2.32Näytä tiedot
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634HERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP5897 - Immediate$2.29Näytä tiedot
IC CMOS 1 CIRCUIT 6WLPMAX40007ANT+TIC CMOS 1 CIRCUIT 6WLP5444 - Immediate
112500 - Factory Stock
$2.14Näytä tiedot
IC COMPARATOR 1 GEN PUR SOT6MAX40000AUT12+TIC COMPARATOR 1 GEN PUR SOT62849 - Immediate$1.53Näytä tiedot

nanoPower Microprocessor Supervisors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SUPERVISOR 1 CHANNEL 4UCSPMAX16072RS29D2+TIC SUPERVISOR 1 CHANNEL 4UCSP2177 - Immediate
15000 - Factory Stock
$4.54Näytä tiedot
IC SUPERVISOR 1 CHANNEL 4UCSPMAX16074RS17D2+TIC SUPERVISOR 1 CHANNEL 4UCSP11973 - Immediate
5000 - Factory Stock
$2.97Näytä tiedot

nanoPower DC-DC Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BOOST ADJ 500MA 6UDFNMAX17222ELT+TIC REG BOOST ADJ 500MA 6UDFN9103 - Immediate$4.01Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX17222MAX17222EVKIT#EVAL BOARD FOR MAX172222 ei-erotettua lähtöä-1 - Immediate
11 - Factory Stock
$52.06Näytä tiedot
Published: 2017-03-15