MAXREFDES82# Smart Force Sensor

Analog Devices offers their MAXREFDES82# smart force sensor designed in a compact form factor for rapid evaluation or installation

Image of Analog Devices' MAXREFDES82# Smart Force Sensor Analog Devices' MAXREFDES82# features a next generation of intelligent, industrial, smart force sensor. The design measures mass as well as the center of mass of the object on it. The combination of features and speed means that MAXREFDES82# operates as both a weigh scale and a touch interface with force sensing. Built with a plastic plate, the system ideally meets the needs to industrial human machine interfaces (HMI).

The MAXREFDES82# senses force magnitude and position through four load-cells mounted on a quadrant of load-cells channeled into a multi-channel, 24-bit ADC. MAXREFDES82# senses weight and center of mass for objects placed on the platform. The scale provides full-scale responses up to 570 g. The user interface provides an active display of center of mass on the platform, as well as total measured weight. In addition to serving as a smart force sensor, the design works very well as a ruggedized touch interface with force sensing. The system consumes less than 50 mA during normal operation and features a USB interface for quick evaluation and integration.

Features
  • 3D human interface input
  • High-precision weigh scale
  • Low power ADC
  • Compact
Applications
  • 3D human interface input devices
  • Battery powered instrumentation
  • Industrial control and measurement
Resources

Sensor Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SMART FORCE SENSOR BOARDMAXREFDES82#SMART FORCE SENSOR BOARD1 - Immediate
8 - Factory Stock
$407.58Näytä tiedot

ADC

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ADC 24BIT 32-TQFNMAX11254ATJ+IC ADC 24BIT 32-TQFN3132 - Immediate$14.10Näytä tiedot

Voltage Reference ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT12+TIC VREF SERIES 0.04% SOT23-67562 - Immediate
25000 - Factory Stock
$4.61Näytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT25+TIC VREF SERIES 0.04% SOT23-66999 - Immediate$4.61Näytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT50+TIC VREF SERIES 0.04% SOT23-64650 - Immediate
120000 - Factory Stock
$4.61Näytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT18+TIC VREF SERIES 0.04% SOT23-65001 - Immediate
5000 - Factory Stock
$4.61Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT12+TIC VREF SERIES 0.08% SOT23-61669 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT33+TIC VREF SERIES 0.08% SOT23-61964 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT25+TIC VREF SERIES 0.08% SOT23-63345 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT21+TIC VREF SERIES 0.08% SOT23-68641 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT18+TIC VREF SERIES 0.08% SOT23-61793 - Immediate
2500 - Factory Stock
$3.11Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT41+TIC VREF SERIES 0.08% SOT23-63235 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT30+TIC VREF SERIES 0.04% SOT23-60 - Immediate$4.61Näytä tiedot
IC VREF SERIES 0.08% SOT23-6MAX6071BAUT50+TIC VREF SERIES 0.08% SOT23-61563 - Immediate$3.11Näytä tiedot
IC VREF SERIES 0.04% SOT23-6MAX6071AAUT33+TIC VREF SERIES 0.04% SOT23-6799 - Immediate
47500 - Factory Stock
$4.61Näytä tiedot
Published: 2016-04-05