MAXREFDES131# 1-Wire® Panasonic Grid-EYE® Sensor

Analog Devices' MAXREFDES131# sensor enables presence sensing, people counting, and gestures

Image of Analog Devices' MAXREFDES131# Grid-Eye Sensor

Analog Devices' reference design, the MAXREFDES131#, is a sensing solution featuring the Panasonic AMG8833 Grid-EYE and the Analog Devices 1-Wire bus, enabled by the DS28E17. This system enables presence sensing, people counting, and gestures while tethered up to 100 m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.

Example source code for MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. The design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.

The MAXREFDES130# is an Arduino® form factor shield compatible with ARM mbed and Arduino platforms. It provides a complete reference for prototyping your next building automation design. This reference design includes eight 0 VDC to 10 VDC analog outputs, one 4 mA to 20 mA output, one 4 mA to 20 mA input, eight non-latching relays, three latching relays, an RTC, and 1-Wire master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid-EYE sensor, to make a complete building automation solution.

Features Resources
  • 1-Wire network
  • Flexible location
  • Sleep mode
  • Example source code
  • Demonstration GUI

MAXREFDES131# Sensor

KuvaManufacturer Part NumberKuvausTunnistusalueSaatavana oleva määrä HintaNäytä tiedot
EV KIT 1-WIRE GRID-EYE SENSORMAXREFDES131#EV KIT 1-WIRE GRID-EYE SENSOR-3 - Immediate
174 - Factory Stock
$60.63Näytä tiedot

Grid Eye Sensors

KuvaManufacturer Part NumberKuvausOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
SENSOR DGTL 14SMD MODULEAMG8833SENSOR DGTL 14SMD MODULELepotila, Valmiustila, Lämpöryhmä1024 - Immediate$23.36Näytä tiedot
SENSOR DGTL 14SMD MODULEAMG8853SENSOR DGTL 14SMD MODULELepotila, Valmiustila, Lämpöryhmä95 - Immediate$23.36Näytä tiedot
SENSOR DGTL 14SMD MODULEAMG8854SENSOR DGTL 14SMD MODULELepotila, Valmiustila, Lämpöryhmä187 - Immediate$23.36Näytä tiedot
SENSOR DGTL 14SMD MODULEAMG8834SENSOR DGTL 14SMD MODULELepotila, Valmiustila, Lämpöryhmä131 - Immediate$23.36Näytä tiedot

Related Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EV KIT 1-WIRE SHIELD IBUTTONMAXREFDES132#EV KIT 1-WIRE SHIELD IBUTTON1 - Immediate
16 - Factory Stock
$48.55Näytä tiedot
EV KIT AUTOMATION SHIELDMAXREFDES130#EV KIT AUTOMATION SHIELD33 - Immediate
20 - Factory Stock
$201.70Näytä tiedot

Related ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BRIDGE 1-WIRE TO I2C 16TQFNDS28E17Q+IC BRIDGE 1-WIRE TO I2C 16TQFN1006 - Immediate$4.82Näytä tiedot
IC ADDRESSABLE SWITCH 6-TSOCDS2413P+IC ADDRESSABLE SWITCH 6-TSOC3174 - Immediate
480 - Factory Stock
$4.07Näytä tiedot
IC ADDRESSABLE SWITCH 6-TSOCDS2413P+T&RIC ADDRESSABLE SWITCH 6-TSOC14304 - Immediate$4.10Näytä tiedot
IC SWITCH SPDT X 2 4.5OHM 10UMAXMAX4717EUB+IC SWITCH SPDT X 2 4.5OHM 10UMAX0 - Immediate
250 - Factory Stock
$5.24Näytä tiedot
Published: 2017-02-14