Heart Rate and Pulse Oximetry Monitor

Analog Devices offers its MAXREFDES117# deveopment board for heart-rate and pulse oximetry monitor applications

Image of Analog Devices' MAXREFDES117# Evaluation BoardAnalog Devices' MAXREFDES117# reference design is a low-power, photoplethysmographic (PPG) based heart-rate and pulse oximetry monitor subsystem. The circuit utilizes the MAX30102 heart-rate/SpO2 sensor with integrated red and IR LEDs. The low-power step-down converter (MAX1921) converts the 2 V to 5.5 V supply input and generates the 1.8 V rail for the heart-rate sensor. The MAX14595 level translator provides an interface between the heart-rate/SpO2 sensor and the controller board which uses a different logic level.

This tiny development board (.5” x .5”) is perfect for wearable projects and may be placed on a finger, earlobe, or other fleshy extremity to accurately detect heart rate. Users will need to provide a 2 V to 5.5 V power input and it operates at less than 5.5 mW.  This versatile module works with many types of microcontrollers that have I2C interfaces. The Arduino and mbed platforms are available for quick testing, development, and system integration. A basic, open source heart-rate and SpO2 algorithm is included in the example firmware. The Arduino and mbed example firmware have been tested on the following development platforms:

mbed
  • Analog Devices MAX32600MBED#
  • Freescale FRDM-K64F
  • Freescale FRDM-KL25Z
Arduino
  • Adafruit Flora
  • Lilypad USB
  • Arduino UNO

The complete source code is provided to speed up customer development. Code documentation can be found in the corresponding firmware platform files.

Features
  • Optical heart-rate monitor and pulse oximeter solution
  • Tiny 0.5” x 0.5” board size
  • Low power
  • Device drivers
  • Free algorithm
  • Example C source code for Arduino and mbed platforms
  • Test data
Applications
  • Wearables
  • Heart rate monitors
  • Pulse oximeters
Competitive Advantages
  • Highly integrated, small sized sensor
  • Non-chest based heart rate/SpO2 detection
  • Ultra-low power consumption
Resources

MAXREFDES117# Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BRD HEART OXIMETRY MONITORMAXREFDES117#EVAL BRD HEART OXIMETRY MONITOR220 - Immediate
274 - Factory Stock
$25.34Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC XLTR VL BIDIR 8-TDFNMAX14595ETA+TIC XLTR VL BIDIR 8-TDFN13074 - Immediate$3.26Näytä tiedot
SENSOR - OXIMETER/HEART RATE I2CMAX30102EFD+SENSOR - OXIMETER/HEART RATE I2C0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2016-08-16