High-ESD PROFIBUS RS-485 Transceiver

Analog Devices' high-ESD PROFIBUS RS-485 is the highest-ESD-protected PROFIBUS-DP transceiver in the Industry

Image of Analog Devices' MAX14777 Quad Beyond-the-Rails™ -15 V to +35 V Analog SwitchAnalog Devices' MAX14770E is a half-duplex, ±35 kV high-ESD-protected transceiver for PROFIBUS-DP and RS-485 applications. In addition, it can be used for RS-422/V.11 communications. The MAX14770E is designed to meet IEC 61158-2, TIA/EIA-422-B, TIA/EIA-485-A, V.11, and X.27 standards. The MAX14770E operates from a 5 V supply and has true fail-safe circuitry that guarantees a logic-high-receiver output when the receiver inputs are open or shorted. The MAX14770E features a 1/4 standard-unit load receiver input impedance, allowing up to 128 1/4 unit load transceivers on the bus. Drivers are short-circuit current limited, and are protected against excessive power dissipation by thermal-shutdown circuitry. The MAX14770E is available in an 8-pin SO and an 8-pin µMAX® specified over the extended temperature range. It is also available in a tiny TDFN (3 mm x 3 mm) package, and specified over the automotive (-40°C to 125°C) temperature range.

Features
  • Meets EIA 61158-2 Type 3 PROFIBUS-DP
  • 4.5 V to 5.5 V supply voltage
  • 20 Mbps data rate
  • Short-circuit protected
  • True fail-safe receiver
  • Thermal-shutdown protected
  • High ESD protection
  • Hot swappable
  • -40°C to 125°C automotive temperature range in tiny 8-pin (3 mm x 3 mm) TDFN
Applications
  • Industrial fieldbuses
  • Machine encoders
  • PROFIBUS-DP networks
  • RS-485 networks

High-ESD PROFIBUS RS-485 Transceiver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC TRANSCEIVER HALF 1/1 8SOICMAX14770EESA+IC TRANSCEIVER HALF 1/1 8SOIC5544 - Immediate
800 - Factory Stock
$5.48Näytä tiedot
Published: 2014-03-05