MAX17262/63 Single-/Multi-Cell Fuel Gauges

Analog Devices' ultra-low power fuel-gauge IC monitors are available in either single or multiple series cell battery packs

Image of Analog Devices MAX17262/63 Single/Multi-Cell Fuel GaugesThe Analog Devices MAX17262 is an ultra-low power fuel-gauge IC which implements the Analog Devices ModelGauge™ m5 algorithm. The IC monitors a single-cell battery pack and supports internal current sensing for up to 3.1 A pulse current. The IC provides the best performance for batteries with 100 mAhr to 6 Ahr capacity.

The MAX17263 is an ultra-low power fuel-gauge IC which implements the Analog Devices ModelGauge m5 algorithm. The IC monitors either a single cell battery pack or multiple-series cell battery pack with an external resistor divider. The IC drives 3 to 12 automatically-counted LEDs to indicate battery state-of-charge on a push-button press, or any other system status using I²C commands. The IC is available in a 3 mm x 3 mm 14-pin TDFN package.

The ModelGauge m5 EZ makes fuel-gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. Its robust algorithm provides tolerance against battery diversity for most lithium batteries and applications.

Features Applications
  • ModelGauge m5 EZ
    • No characterization required for EZ performance
    • Robust against battery variation
    • Eliminates error near empty voltage
    • Eliminates coulomb-counter drift
    • Compensates for age, current, temperature
    • Does not require empty, full, or idle states
  • Supports Li+ and variants including LiFePO4
  • Thermistor or ±1°C internal temperature
  • Dynamic power estimates power capability during discharge
  • Time-to-empty and time-to-full estimation
  • Predicts remaining capacity under theoretical load
  • No calibration required
  • Alert indicator for voltage, SOC, temperature, current, and 1% SOC change
  • Wearables and smartwatches
  • Bluetooth headset cases
  • Health and fitness monitors
  • Handheld computers and terminals
  • Wireless speakers
  • Medical devices
  • Drones
  • Power tools
  • E-bikes
  • Headlamps and torches
  • Battery backup
  • Toys
  • Home and building automation, sensors

MAX17262/63 Single-/Multi-Cell Fuel Gauges

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC BATT LIFEPO4/LI-ION 1C 9WLPMAX17262REWL+IC BATT LIFEPO4/LI-ION 1C 9WLP0 - ImmediateSee Page for PricingNäytä tiedot
IC DRIVER 14TDFNMAX17263LETD+IC DRIVER 14TDFN1952 - Immediate$4.67Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR MAX17262MAX17262XEVKIT#EVAL BOARD FOR MAX1726217 - Immediate
13 - Factory Stock
$88.67Näytä tiedot
EVAL BOARD FOR MAX17263MAX17263GEVKIT#EVAL BOARD FOR MAX172637 - Immediate
11 - Factory Stock
$88.67Näytä tiedot
Published: 2018-08-24