MAX1104x Simultaneous-Sampling ADCs

Analog Devices' 16-bit and 14-bit simultaneous-sampling ADCs offer 4, 6, or 8 independent input channels

Image of Analog Devices' MAX1104x Simultaneous-Sampling ADCsAnalog Devices' MAX11044/5/6 16-bit and MAX11054/5/6 14-bit ADCs offer 4, 6, or 8 independent input channels. Featuring independent track and hold (T/H) and SAR circuitry, these parts provide simultaneous sampling at 250 ksps for each channel.

MAX11044/5/6 and MAX11054/5/6 accept a ±5 V input. All inputs are overrange protected with internal ±20 mA input clamps providing overrange protection with a simple external resistor. Other features include a 4 MHz T/H input bandwidth, internal clock, and internal or external reference. A 20 MHz, bidirectional, parallel interface provides the conversion results and accepts digital configuration inputs. These devices operate with a 4.75 V to 5.25 V analog supply and a separate flexible 2.7 V to 5.25 V digital supply for interfacing with the host without a level shifter.

Features
  • 16-bit ADC (MAX11044/5/6) and 14-bit ADC (MAX11054/5/6)
    • 8-channel ADC (MAX11046/MAX11056)
    • 6-channel ADC (MAX11045/MAX11055)
    • 4-channel ADC (MAX11044/MAX11054)
  • Single analog and digital supply
  • High-impedance inputs up to 1 GΩ
  • On-Chip T/H circuit for each channel
  • Fast 3 µs conversion time
Applications
  • Automatic test equipment
  • Multiphase motor control
  • Power-factor monitoring and correction
  • Power-grid protection
  • Vibration and waveform analysis

MAX1104x Simultaneous-Sampling ADCs

KuvaManufacturer Part NumberKuvausTulojen lukumääräSaatavana oleva määrä Hinta
IC ADC 16BIT 64-TQFP-EPMAX11046ECB+IC ADC 16BIT 64-TQFP-EP8245 - Immediate
800 - Factory Stock
$42.12Näytä tiedot
IC ADC 16BIT 56-TQFNMAX11045ETN+IC ADC 16BIT 56-TQFN637 - Immediate$29.73Näytä tiedot
IC ADC 16BIT 56-TQFNMAX11046ETN+IC ADC 16BIT 56-TQFN8862 - Immediate
444 - Factory Stock
$42.27Näytä tiedot
IC ADC 14BIT 64-TQFP-EPMAX11054ECB+IC ADC 14BIT 64-TQFP-EP488 - Immediate$14.13Näytä tiedot
IC ADC 14BIT 64-TQFP-EPMAX11056ECB+IC ADC 14BIT 64-TQFP-EP8145 - Immediate
1280 - Factory Stock
$28.60Näytä tiedot
IC ADC 16BIT 56-TQFNMAX11044ETN+IC ADC 16BIT 56-TQFN45 - Immediate$28.33Näytä tiedot
Published: 2012-12-13