IO-Link® ISM Transceiver

Analog Devices' IO-Link transceiver is designed for industrial, scientific, and medical applications

Image of Analog Devices' IO Link ISM TransceiverThe IO-Link standard helps manufacturers meet the demands of Industry 4.0, smart sensors, and reconfigurable factory floors. A 3-wire industrial communications standard for linking sensors and actuators into control networks, IO-Link provides a point-to-point communication link with standardized connectors, cables, and protocols. Analog Devices provides IO-Link and industrial/scientific/medical (ISM) transceivers that provide the PHY interface to a microcontroller that runs the data-link layer protocol while supporting up to 24 V digital inputs and outputs.

For example, the MAX7037 is a sub-1 GHz ultra-low-power RF ISM transceiver with integrated 8051 microcontroller, Flash memory, and sensor interface that runs from a minimum supply voltage of just 2.1 V. This helps extend battery life and enables the transceiver to manage different energy sources, such as solar cells and electromechanical and thermo electrical energy. The combination of hardware-implemented transmit-and-receive routines and the microcontroller enable a high-efficiency transceiver system for wireless fail-safe multiband/multichannel communication with advanced FSK and ASK protocol features.

The MAX7044 is an example of a high-efficiency, crystal-based ASK transmitter. It transmits OOK/ASK data in the 300 MHz to 450 MHz range, supports data rates up to 100 kbps, and delivers output power up to +13 dBm into a 50 Ω load while drawing just 7.7 mA at 2.7 V. It is ideal for applications such as remote keyless entry systems, security systems, wireless game consoles, and wireless sensors.

Additional Resources: IO Link Handbook

IO-Link® ISM Transceivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU ISM<1GHZ 40SQFNMAX7037EGL+IC RF TXRX+MCU ISM<1GHZ 40SQFN0 - Immediate$4.24Näytä tiedot
RF TX IC ASK 300-450MHZ SOT23-8MAX7044AKA+TRF TX IC ASK 300-450MHZ SOT23-810711 - Immediate$4.63Näytä tiedot
EVAL KIT MAX7044MAX7044EVKIT-315EVAL KIT MAX70441 - Immediate
8 - Factory Stock
$134.27Näytä tiedot
EVAL KIT MAX7037 ISM TXRXMAX7037EVKIT#EVAL KIT MAX7037 ISM TXRX0 - Immediate$213.91Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF RX ASK 300MHZ-450MHZ 28TSSOPMAX7034AUI+RF RX ASK 300MHZ-450MHZ 28TSSOP90 - Immediate
1650 - Factory Stock
$5.81Näytä tiedot
RF RX ASK 300MHZ-450MHZ 28TSSOPMAX7034AUI/V+RF RX ASK 300MHZ-450MHZ 28TSSOP0 - Immediate
1000 - Factory Stock
$4.45Näytä tiedot
IC MXR 400MHZ-2.5GHZ DWN SOT23-6MAX2680EUT+TIC MXR 400MHZ-2.5GHZ DWN SOT23-62552 - Immediate
42500 - Factory Stock
$3.01Näytä tiedot
IC MXR 400MHZ-2.5GHZ DWN SOT23-6MAX2681EUT+TIC MXR 400MHZ-2.5GHZ DWN SOT23-69637 - Immediate$5.89Näytä tiedot
IC MXR 400MHZ-2.5GHZ DWN SOT23-6MAX2682EUT+TIC MXR 400MHZ-2.5GHZ DWN SOT23-63415 - Immediate$3.80Näytä tiedot
Published: 2017-11-30