Amplifier ICs Featuring MAX40658

Analog Devices’ wide selection of amplifier ICs include precision, low noise, and high voltage options

Image of Analog Devices' Amplifier ICs featuring MAX40658Using the electric power from a power supply, amplifiers increase the amplitude of a signal for a variety of electronic products. Analog Devices’ portfolio includes a wide selection of operational amplifiers (op amps), current-sense amplifiers, and comparators for signal conditioning, monitoring, and control applications. Its line of op amps includes ICs for precision and low noise, high voltage, low power, and space savings, and those with CMOS inputs. These current-sense amplifiers, which monitor current flow through a shunt (sense) resistor and provide closed-loop feedback of system loads, are designed for high-side and low-side sensing and also for unidirectional and bidirectional current flow through the sense resistor. Analog Devices' comparators include ICs with low pin count that do not require a separate power pin. One of the newest amplifiers in the portfolio is the MAX40658 transimpedance amplifier with a 100 mA input current clamp. Ideal for industrial and automotive LiDAR applications, the MAX40658 offers low noise, high gain, low group delay, and fast recovery from overload.

Amplifier ICs featuring MAX40658

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSIMPEDANCE 1 CIRC 8TDFNMAX40658ETA+TIC TRANSIMPEDANCE 1 CIRC 8TDFN7073 - Immediate$7.33Näytä tiedot
IC TRANSIMPEDANCE 1 CIRC 8TDFNMAX40658ETA+IC TRANSIMPEDANCE 1 CIRC 8TDFN112 - Immediate
400 - Factory Stock
$7.33Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OPAMP GP 1 CIRCUIT SOT6MAX4238AUT+TIC OPAMP GP 1 CIRCUIT SOT64898 - Immediate$3.26Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICMAX4238ASA+IC OPAMP GP 1 CIRCUIT 8SOIC1135 - Immediate
3900 - Factory Stock
$3.26Näytä tiedot
IC OPAMP GP 1 CIRCUIT 6TDFNMAX4238ATT+TIC OPAMP GP 1 CIRCUIT 6TDFN8852 - Immediate$3.26Näytä tiedot
IC OPAMP GP 1 CIRCUIT 8SOICMAX4238ASA+TIC OPAMP GP 1 CIRCUIT 8SOIC2332 - Immediate$3.26Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8UMAXMAX44246AUA+IC OPAMP GP 2 CIRCUIT 8UMAX355 - Immediate
450 - Factory Stock
$4.95Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICMAX44246ASA+IC OPAMP GP 2 CIRCUIT 8SOIC148 - Immediate
1200 - Factory Stock
$4.95Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-6MAX44260AXT+TIC OPAMP GP 1 CIRCUIT SC70-611207 - Immediate$2.26Näytä tiedot
IC OPAMP GP 1 CIRCUIT 6UTLGAMAX44260AYT+TIC OPAMP GP 1 CIRCUIT 6UTLGA2558 - Immediate$2.26Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8SOICMAX4477ASA+IC OPAMP GP 2 CIRCUIT 8SOIC1597 - Immediate
13700 - Factory Stock
$3.57Näytä tiedot
IC OPAMP GP 2 CIRCUIT 8UMAXMAX4477AUA+IC OPAMP GP 2 CIRCUIT 8UMAX2900 - Immediate$3.57Näytä tiedot
IC OPAMP GP 1 CIRCUIT SC70-5MAX4230AXK+TIC OPAMP GP 1 CIRCUIT SC70-54334 - Immediate$1.93Näytä tiedot
IC OPAMP GP 1 CIRCUIT SOT23-5MAX4230AUK+TIC OPAMP GP 1 CIRCUIT SOT23-53966 - Immediate$1.93Näytä tiedot
Published: 2018-02-28