ELK Series Displays

Matrix Orbital's Enclosure Series is a complete display solution designed to decrease development time by integrating simple input, output, and display interfaces into a robust external enclosure

Image of Matrix Orbital's ELK Series DisplaysMatrix Orbital's ELK series of lightweight, durable, plastic enclosures have a threaded camera mount on the back and an attached 5.5 foot USB cable so they can be easily tied into any application and placed in just the right spot.

This series offers a 20 character by 4 line LCD with a 7 key tactile keypad, 3 tri-color LED's for notifications, and since they are USB, power and communication only takes one cable to make setup quick and easy.

Features

  • Mini USB connector
  • LED indicators
  • Keypad input
  • Manual override
  • Commands

ELK Series Displays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
HMI OPERATOR PANEL MONOCHROMEELK204-7T-USB-YG-PLHMI OPERATOR PANEL MONOCHROME0 - ImmediateSee Page for PricingNäytä tiedot
HMI OPERATOR PANEL COLORELK204-7T-USB-TCI-PLHMI OPERATOR PANEL COLOR2 - Immediate$85.66Näytä tiedot
HMI OPERATOR PANEL MONOCHROMEELK204-7T-USB-GW-PLHMI OPERATOR PANEL MONOCHROME0 - Immediate$85.66Näytä tiedot
HMI OPERATOR PANEL MONOCHROMEELK204-7T-USB-WB-PLHMI OPERATOR PANEL MONOCHROME1 - Immediate$85.66Näytä tiedot
Published: 2012-06-29