Stepping Motor Driver Evaluation Boards

Marutsuelec’s evaluation boards showcasing Toshiba high performance stepping motor drivers

Image of Marutsuelec’s Stepping Motor Driver Evaluation Boards Marutsu's motor driver evaluation boards utilizing Toshiba stepping motor drivers enable users to speed up their development cycles in motor control designs.

Toshiba stepping motor drivers incorporate unique technologies that improve motor drive performance and achieve package size reduction by suppressing internal heat generation. The new generation evaluation boards (TB67S249FTG, TB67S279FTG, and TB67S289FTG) feature state-of-the-art triple-A motor control technologies. The first one, Active Gain Control (AGC) technology, improves stepper motor drive efficiency and reduces heat generation; the second one, Advanced Dynamic Mixed Decay (ADMD) technology, improves constant current control performance; and the third one, Advanced Current Detection System (ACDS) technology, eliminates the external current sense resistors. AGC technology dynamically boosts the current needed to overcome high torque conditions without stalling. It resumes current to the nominal level at light torque conditions without wasting power in peak current, a problem in conventional solutions. AGC technology allows drivers to reduce power consumption by about 40% when compared with conventional products, particularly at light load conditions.

In addition to these triple-A technology boards, Marutsu also released many conventional stepper motor driver boards that offer ease-of-use, safety-centric, or cost optimized trade-offs using a broad range of Toshiba stepper motor drivers.

Features
  • High voltage motor drive (maximum ratings: 50 V or 40 V)
  • Wide range output current: 1.8 A to 4.5 A
  • ADMD
  • ACDS: TB67S141/S142/S145/S149/S249/S279/S289/S508
  • AGC: TB67S249/S279/S289
  • Compact and thermal efficient package: QFN36 and QFN48
  • Low rON resistance (0.33 Ω at typical condition): TB67S249
  • High-resolution micro-stepping drive up to 1/32 per quadrant: TB67S149/S103A/S109A/S249/S269/S279/S289, TB62269
  • Built-in logic voltage regulator allows single power supply
Applications
  • 3D printer systems
  • Surveillance cameras
  • Multi-function printers
  • Plain paper printers
  • Linear actuators
  • Robotics arm joint controls
  • Textile machines
  • Sewing machines
  • Automatic teller machines
  • Other office equipment
  • Other home appliance equipment
  • Other industrial equipment

Marutsu Eval Boards

KuvaManufacturer Part NumberKuvausPrimääriset ominaisuudetSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TB67S249FTGMTO-EV015(TB67S249FTG)EVAL BOARD FOR TB67S249FTG-0 - Immediate$63.70Näytä tiedot
EVAL BOARD FOR TB67S289FTGMTO-EV015(TB67S289FTG)EVAL BOARD FOR TB67S289FTG-5 - Immediate$59.96Näytä tiedot
EVAL BOARD FOR TB67S279FTGMTO-EV015(TB67S279FTG)EVAL BOARD FOR TB67S279FTG-9 - Immediate$59.21Näytä tiedot
EVAL BOARD FOR TB67S103AFTGMTO-EV005(TB67S103AFTG)EVAL BOARD FOR TB67S103AFTG-28 - Immediate$30.15Näytä tiedot
EVAL BOARD FOR TB67S261FTGMTO-EV005(TB67S261FTG)EVAL BOARD FOR TB67S261FTG-19 - Immediate$30.91Näytä tiedot
EVAL BOARD FOR TB67S265FTGMTO-EV005(TB67S265FTG)EVAL BOARD FOR TB67S265FTG-0 - Immediate$36.51Näytä tiedot
EVAL BOARD FOR TB67S269FTGMTO-EV005(TB67S269FTG)EVAL BOARD FOR TB67S269FTG-23 - Immediate$30.30Näytä tiedot
EVAL BOARD FOR TB62261FTGMTO-EV005(TB62261FTG)EVAL BOARD FOR TB62261FTG-19 - Immediate$36.61Näytä tiedot
EVAL BOARD FOR TB62262FTGMTO-EV005(TB62262FTG)EVAL BOARD FOR TB62262FTG-20 - Immediate$34.34Näytä tiedot
EVAL BOARD FOR TB62269FTGMTO-EV005(TB62269FTG)EVAL BOARD FOR TB62269FTG-10 - Immediate$34.34Näytä tiedot
EVAL BOARD FOR TB67S141FTGMTO-EV004(TB67S141FTG)EVAL BOARD FOR TB67S141FTG-9 - Immediate$34.72Näytä tiedot
EVAL BOARD FOR TB67S149FTGMTO-EV004(TB67S149FTG)EVAL BOARD FOR TB67S149FTG-0 - Immediate$34.69Näytä tiedot
EVAL BOARD FOR TB67S179FTGMTO-EV004(TB67S179FTG)EVAL BOARD FOR TB67S179FTG-0 - Immediate$40.28Näytä tiedot

Toshiba Stepping Motor Drivers

KuvaManufacturer Part NumberKuvausAihealueTeknologiaAskeltarkkuusSaatavana oleva määrä HintaNäytä tiedot
IC MOTOR DRIVER BIPOLAR 48WQFNTB62269FTG,ELIC MOTOR DRIVER BIPOLAR 48WQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1 – 1/324748 - Immediate$1.78Näytä tiedot
IC MOTOR DRIVER UNIPOLAR 48WQFNTB67S141FTG,ELIC MOTOR DRIVER UNIPOLAR 48WQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1, 1/2, 1/40 - Immediate$3.76Näytä tiedot
IC MOTOR DRIVER UNIPOLAR 48WQFNTB67S149FTG,ELIC MOTOR DRIVER UNIPOLAR 48WQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1 – 1/323741 - Immediate$2.92Näytä tiedot
IC MOTOR DRIVER UNIPOLAR 48VQFNTB67S179FTG,ELIC MOTOR DRIVER UNIPOLAR 48VQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1 – 1/327244 - Immediate$2.61Näytä tiedot
IC MOTOR DRIVER BIPOLAR 48VQFNTB67S249FTG,ELIC MOTOR DRIVER BIPOLAR 48VQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1, 1/2, 1/4, 1/8, 1/16, 1/326348 - Immediate$4.28Näytä tiedot
IC MOTOR DRIVER BIPOLAR 48WQFNTB67S261FTG,ELIC MOTOR DRIVER BIPOLAR 48WQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1, 1/2, 1/40 - Immediate$2.00Näytä tiedot
IC MOTOR DRIVER BIPOLAR 48WQFNTB67S269FTG,ELIC MOTOR DRIVER BIPOLAR 48WQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1 – 1/320 - Immediate$2.20Näytä tiedot
IC MOTOR DRIVER BIPOLAR 48VQFNTB67S279FTG,ELIC MOTOR DRIVER BIPOLAR 48VQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1, 1/2, 1/4, 1/8, 1/16, 1/323112 - Immediate$3.11Näytä tiedot
IC MOTOR DRIVER BIPOLAR 48VQFNTB67S289FTG,ELIC MOTOR DRIVER BIPOLAR 48VQFNOhjain - täysin integroitu, Ohjaus- ja tehoporrasTeho-MOSFET1, 1/2, 1/4, 1/8, 1/16, 1/325785 - Immediate$3.51Näytä tiedot
Published: 2019-05-14