Multi-Stage Series Thermoelectric Coolers (TECs)

Coherent Thermal Solutions offers the multi-stage series thermoelectric coolers for high heat pumping applications

Image of Coherent Thermal Solutions' EverGen™ Mini-HarvestersCoherent Thermal Solutions' multi-stage thermoelectric coolers (TECs) are designed for medium to high heat pumping capacity requirements. Single-stage coolers can only obtain a ΔTmax of around +70°C.  Coherent Thermal Solutions builds multi-stage thermoelectrics with as many as five additional levels or "stages". Each additional stage allows for higher heat pumping capability and allows the thermoelectric to achieve a higher ΔT. The multistage cooler line offers superior cooling capabilities over single stage coolers while maintaining their solid-state benefits.

Features Applications
  • ROHS EU compliant
  • Higher heat pumping capability than single stage
  • Solid state reliability
  • Localized, spot cooling and precision temperature control
  • Operation in any orientation, zero gravity, and/or high G levels
  • High resistance to shock and/or vibration
  • No acoustical or electrical noise
  • High heat pumping applications within:
    • Automotive
    • Industrial
    • Telecommunications
    • Medical
    • Consumer
    • Aerospace and defense
    • Oil, gas, and mining
Typical Maximum Obtainable ΔT Values for Single- and Multi-Stage TECs

Number of Stages

ΔTmax in Dry N2 at 1 atm (°C)

ΔTmax in a Vacuum (°C)

1
2
3
4
5
6

64
84
95
-
-
-

67
91
109
115
121
127

Multi-Stage Series Thermoelectric Coolers (TECs)

KuvaManufacturer Part NumberKuvausKoko/mitatQmax @ ThDelta Tmaks. @ ThSaatavana oleva määrä HintaNäytä tiedot
MULTISTAGE TEM 6.6X6.6X4.29MMNL2011T-01ACMULTISTAGE TEM 6.6X6.6X4.29MMNeliö - 6,60mm pit. x 6,60mm lev.0,5W @ 27°C76°C @ 27°C0 - Immediate$142.66Näytä tiedot
MULTISTAGE TEM 10.97X9.88X3.76MMNL2012T-01ACMULTISTAGE TEM 10.97X9.88X3.76MMSuorakulmainen - 10,97mm pit. x 9,88mm lev.2,4W @ 27°C77°C @ 27°C0 - Immediate$52.10Näytä tiedot
MULTISTAGE TEM 6.6X6.6X3.78MMNL2021T-01ACMULTISTAGE TEM 6.6X6.6X3.78MMNeliö - 6,60mm pit. x 6,60mm lev.0,9W @ 27°C83°C @ 27°C9 - Immediate$40.67Näytä tiedot
MULTISTAGE TEM 3.96X3.96X3.78MMNL2022T-01ACMULTISTAGE TEM 3.96X3.96X3.78MMNeliö - 3,96mm pit. x 3,96mm lev.0,4W @ 27°C78°C @ 27°C22 - Immediate$31.33Näytä tiedot
MULTISTAGE TEM 40X40X8MMNL2060-01ACMULTISTAGE TEM 40X40X8MMNeliö - 40,00mm pit. x 40,00mm lev.39,4W @ 27°C80°C @ 27°C0 - ImmediateSee Page for PricingNäytä tiedot
MULTISTAGE TEM39.64X29.64X5.94MMNL2063T-01ABMULTISTAGE TEM39.64X29.64X5.94MMNeliö - 29,64mm pit. x 29,64mm lev.13,4W @ 27°C80°C @ 27°C0 - Immediate$324.64Näytä tiedot
MULTISTAGE TEM 29.64X29.64X6.1MMNL2064T-11ABMULTISTAGE TEM 29.64X29.64X6.1MMNeliö - 29,64mm pit. x 29,64mm lev.10,4W @ 27°C93°C @ 27°C4 - Immediate$343.63Näytä tiedot
MULTISTAGE TEM 40X40X8MMNL2070-01ACMULTISTAGE TEM 40X40X8MMNeliö - 40,00mm pit. x 40,00mm lev.46,0W @ 50°C88°C @ 27°C0 - ImmediateSee Page for PricingNäytä tiedot
MULTISTAGE TEM 40X40X8.15MMNL2075-01ACMULTISTAGE TEM 40X40X8.15MMNeliö - 40,00mm pit. x 40,00mm lev.44,5W @ 27°C87°C @ 27°C0 - ImmediateSee Page for PricingNäytä tiedot
MULTISTAGE TEM 6.6X6.6X5.38MMNL3021T-01ACMULTISTAGE TEM 6.6X6.6X5.38MMNeliö - 6,60mm pit. x 6,60mm lev.0,3W @ 27°C96°C @ 27°C0 - Immediate$55.64Näytä tiedot
MULTISTAGE TEM 8.79X8.79X5.94MMNL3026T-01ACMULTISTAGE TEM 8.79X8.79X5.94MMNeliö - 8,79mm pit. x 8,79mm lev.0,6W @ 27°C93°C @ 27°C0 - Immediate$142.92Näytä tiedot
MULTISTAGE TEM21.72X28.27X10.8MMNL3040-01BCMULTISTAGE TEM21.72X28.27X10.8MMSuorakulmainen - 28,27mm pit. x 21,72mm lev.5,6W @ 27°C98°C @ 27°C0 - Immediate$742.56Näytä tiedot
MULTISTAGE TEM21.72X28.27X14.1MMNL4040-04BCMULTISTAGE TEM21.72X28.27X14.1MMSuorakulmainen - 28,27mm pit. x 21,72mm lev.2,7W @ 27°C120°C @ 27°C0 - ImmediateSee Page for PricingNäytä tiedot
MULTISTAGE TEM21.72X28.27X8.69MMSP2394-07ABMULTISTAGE TEM21.72X28.27X8.69MMSuorakulmainen - 28,27mm pit. x 21,72mm lev.4,5W @ 27°C130°C @ 27°C40 - Immediate$513.92Näytä tiedot
Published: 2017-08-15