EverGen™ Mini-Harvesters

Coherent Thermal Solutions offers the EverGen mini-harvesters thermal energy generator solid to air

Image of Coherent Thermal Solutions Multi-Stage Series Thermoelectric Coolers (TEC)Coherent Thermal Solutions' EverGen mini-harvesters are designed to be low cost, small package thermal energy harvesters that can be easily installed with an adhesive backing. Like the other products in the EverGen series, this product can harvest DC power with only a temperature difference. When paired with commercial voltage boost and power conditioning electronics, this device is ideal for the hobbyist or design engineer who requires a low-cost, zero-maintenance power solution.

Features Applications
  • Low cost, small package thermal energy harvester 
  • Adhesive backing for easy installation
  • Alternative for replaceable primary cell batteries
  • Compatible with vertical and horizontal surfaces
  • Compatible with commercially available power management electronics
  • Non-invasive installation
  • Anodized for corrosion protection
  • Maximum hot side temperature of +85°C
  • Low-power hobbyist projects
    • Small motors
    • Wireless sensor network
    • Radio frequency transmission
    • Micro controllers
    • Rechargeable battery augmentation
  • Engineering proofs-of-concept
  • Battery replacement
  • IoT applications
  • College projects
  • Classroom labs/workshops

EverGen Mini-Harvesters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVERGEN TEG MINI-HARVESTEREHA-PA1AN1-R03EVERGEN TEG MINI-HARVESTER0 - ImmediateSee Page for PricingNäytä tiedot
EVERGEN TEG MINI-HARVESTEREHA-PA1AN1-R04EVERGEN TEG MINI-HARVESTER0 - Immediate$52.74Näytä tiedot
Published: 2017-08-15