Stack Light

Mallory’s stack light series are cUL approved

Image of Mallory's Stack LightMallory Sonalert Products' stack light series features state-of-the-art brilliant LED colors (red, yellow, green, blue, or clear), an ultra-low current draw (40 mA maximum), and are cUL approved with NEMA four times waterproof rating. Options include 24 VAC/DC or 120 VAC, pole or direct-mount, and with or without sound. For the sound option, Mallory is offering a preferred 2,000 Hz sound frequency and four sounds with each stack light. The sounds include continuous or medium pulse (five pps) plus two unique sounds: slow double-pulse or a continuous tone for five seconds followed by a short pulse tone every one second. Mallory’s unique triangle shape, brilliant LED lights, and superior sound options make them suitable for any indoor industrial control application.

Stack light with sound

Stack light with light only

Features
  • cUL approved
  • NEMA four times waterproof rating
  • IP66 rated
  • One to five stacks available
  • Pole- or direct-mount options
  • State-of-the-art brilliant LEDs

Stack Lights

KuvaManufacturer Part NumberKuvausLampun tyyppiSaatavana oleva määrä HintaNäytä tiedot
COMPLETE UNIT RED LED STEADYJT028-R-CSLCOMPLETE UNIT RED LED STEADYLED0 - Immediate$136.13Näytä tiedot
COMPLETE UNIT RED LED STEADYJT028-R-CDLCOMPLETE UNIT RED LED STEADYLED2 - Immediate$117.89Näytä tiedot
COMPLETE UNIT RED LED STEADYJT028-R-CSCOMPLETE UNIT RED LED STEADYLED4 - Immediate$94.93Näytä tiedot
COMPLETE UNIT RED LED STEADYJT028-R-CDCOMPLETE UNIT RED LED STEADYLED2 - Immediate$76.41Näytä tiedot
COMPLETE UNIT RED LED STEADYJT120-R-CSLCOMPLETE UNIT RED LED STEADYLED0 - Immediate$163.31Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CSLCOMPLETE UNIT GR/R/YL 3STACKLED0 - Immediate$176.88Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CDLCOMPLETE UNIT GR/R/YL 3STACKLED2 - Immediate$161.51Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CSCOMPLETE UNIT GR/R/YL 3STACKLED0 - Immediate$136.13Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJT028-RYG-CDCOMPLETE UNIT GR/R/YL 3STACKLED4 - Immediate$117.89Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJT120-RYG-CSLCOMPLETE UNIT GR/R/YL 3STACKLED0 - Immediate$203.81Näytä tiedot
Published: 2016-12-07