JR Series Ultra-Compact 30 mm Stack Lights

Mallory Sonalert’s JR series stack lights can be ordered in up to 3 stacks and with or without sound

Image of Mallory Sonalert Products' JR Series Ultra-Compact 30 mm Stack LightsMallory Sonalert’s JR series ultra-compact 30 mm stack lights utilize state-of-the-art LEDs and have the lowest cost and most functionality in the industry. Customers can order one, two, or three stacks (red, yellow, and green), and with or without sound. For those users who need an audible sound, seven different sound tones are available, including a continuous tone, chime tone, and five different pulsing tones. The JR series small stack lights can be mounted directly onto the equipment or purchased with a 4 inch pole for extra visibility. The sound and light stacks are controlled independently giving the machine designer total control over which lights or sound is activated at any given time.

Features
  • State-of-the-art brilliant LEDs
  • Up to three stacks (red, yellow, and green)
  • 4 inch pole or direct mount (fits in a 22 mm hole)
  • One sound per stack light with seven different sounds available
  • With or without sound
  • UL and CUL approved; NEMA 4X; IP66
  • Small enough to be mounted directly on top of the control box
Applications
  • 3D printers
  • Robots
  • Industrial label machines
  • Scientific and lab equipment
  • Food machinery
  • Medical equipment
  • Machine tooling
  • Flow control equipment
  • Inspection equipment
  • Industrial control/panel box applications

JR Series Ultra-Compact 30 mm Stack Lights

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJR16-RYG-DLCT115COMPLETE UNIT GR/R/YL 3STACK2 - Immediate$102.30Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJR28-RYG-DMCT1COMPLETE UNIT GR/R/YL 3STACK2 - Immediate$102.78Näytä tiedot
COMPLETE UNIT GR/R/YL 3STACKJR28-RYG-4LCT1COMPLETE UNIT GR/R/YL 3STACK3 - Immediate$112.16Näytä tiedot
COMPLETE UNIT GRN LED STEADYJR16-G-4COMPLETE UNIT GRN LED STEADY13 - Immediate$52.15Näytä tiedot
COMPLETE UNIT RED LED STEADYJR28-R-DLCM1COMPLETE UNIT RED LED STEADY3 - Immediate$72.38Näytä tiedot
Published: 2019-07-08