22 mm Panel Alarm ZA Series

22 mm panel alarm ZA series from Mallory Sonalert Products

Image of Mallory Sonalert Products' 22 mm Panel Alarm ZA Series With industrial panels getting smaller over the past few years, control panels and other controls housed in NEMA-type boxes have migrated to smaller pre-installed holes including 22 mm holes. Mallory has served the market with its well-known SC and SCE series 30 mm panel mount alarms and has decided to expand its line with this new, smaller 22 mm cutout series. The ZA series combines high quality sound with dB levels 10-15 decibels louder than other product with the same size. The product features programmable micro-controller technology, used to control the sound generated by the alarm. This allows the product to get louder over time, speed up, slow down, automatically turn off after a set period, and produce multiple and unique warning sounds in the same package. The product also features UL/CSA approval, waterproof (NEMA 3R/4X/12; IP-66), and tamper proof.

Features
  • Fits standard 22 mm panel hole
  • CSA C22.2 No. 94
  • cUL approved; RoHS compliant
  • Tamper-proof
  • Waterproof NEMA 3R/4X/12; IP-66
  • Terminal block termination
  • Voltages from 6 VDC to 120 VAC
  • Continuous and pulsing tones
  • Sound levels up to 95 dB @ 2 ft.
Applications
  • Power plants
  • Industrial process automation
  • Packaging plants
  • Food processing plants
  • Environmental controls
  • Security management
  • Pharmaceutical manufacturing
  • Chemical and petrochemical processing
  • Heat treating and sintering furnaces

22 mm Panel Alarm

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
BUZZER PIEZO 30.74MM PNL MNTZA028LACTBUZZER PIEZO 30.74MM PNL MNT11 - Immediate$44.08Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA016MDCTBUZZER PIEZO 30.74MM PNL MNT10 - Immediate$33.16Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA016LDFP1BUZZER PIEZO 30.74MM PNL MNT0 - Immediate$29.71Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA016LDCTBUZZER PIEZO 30.74MM PNL MNT6 - Immediate$34.85Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA120MACTBUZZER PIEZO 30.74MM PNL MNT10 - Immediate$42.14Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA120LAFP1BUZZER PIEZO 30.74MM PNL MNT7 - Immediate$55.91Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA120LACTBUZZER PIEZO 30.74MM PNL MNT272 - Immediate$45.87Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA028MDCTBUZZER PIEZO 30.74MM PNL MNT8 - Immediate$33.23Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA028LDFP1BUZZER PIEZO 30.74MM PNL MNT9 - Immediate$38.17Näytä tiedot
BUZZER PIEZO 30.74MM PNL MNTZA028LDCTBUZZER PIEZO 30.74MM PNL MNT57 - Immediate$34.85Näytä tiedot
Published: 2012-06-29