High-Performance OctaBus™ Serial NOR Flash
The Macronix OctaBus serial NOR Flash (x8 SPI) offers high-performance and an optional read-while-write (RWW) capability for applications requiring over-the-air (OTA) code updates
Macronix OctaBus memory is a portfolio of extremely high-speed memory products built on serial peripheral interface (SPI) and command protocols. Moving from current quad I/O (four I/O) to octal (eight I/O) broadens the serial NOR Flash throughput. OctaBus memory also retains the user interface compatible with the industry-standard single I/O SPI NOR, ensuring the user experience remains unchanged with minimum changes.
The OctaBus memory is available in LM (3 V) and UM (1.8 V) series, and it enhances the performance to 250 MHz frequency, combined with the JEDEC JESD251 (xSPI) compliant DDR (8D-8D-8D) mode. The data transfer rate has therefore been increased from 100 MB/s to 500 MB/s, enabling instant-on capability. The improved performance provides code eXecute In Place (XIP) with more efficiency and shortens the access time in high-density offerings.
OctaBus LW and UW series have multi-bank architecture and provide concurrent operation that enhances the system performance and allows code updates in the background. This solution is ideal for OTA updates, which are becoming more prevalent in automotive, Edge, and IoT applications.
- Octal peripheral interface (OPI) available
- Protocol support:
- Single I/O and Octa I/O
- Support double transfer rate (DTR) mode
- Fast READ frequency support:
- Single I/O mode: 133 MHz
- Octa I/O mode: 200 MHz
- Form factor available: 16-SOP, 24-BGA, and WLCSP
- Supports SPI
- Single power supply operation:
- 1.65 V to 2.0 V
- 2.70 V to 3.6 V
- Equal sectors with 4K byte each, or equal blocks with 64K byte each
- Typical 100,000 erase/program cycles
- 20 years data retention
- Automotive ADAS
- Automotive infotainment
- Automotive clusters
- Wearables devices
- Smart watches
LM Series - 3.0 V OctaBus™ Serial NOR Flash
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX25LM25645GXDI00 | IC FLASH 256MBIT SPI/OCTAL 24CSP | 4745 - Immediate | $5.89 | Näytä tiedot |
![]() | ![]() | MX25LM51245GXDI00 | IC FLASH 512MBIT SPI/OC 24CSPBGA | 0 - Immediate | $13.69 | Näytä tiedot |
![]() | ![]() | MX25LM25645GXDR00 | IC FLASH 256MBIT SPI/OCTAL 24CSP | 0 - Immediate | $6.26 | Näytä tiedot |
![]() | ![]() | MX25LM51245GMI00 | IC FLASH 512MBIT SPI/OC 16SOIC | 2420 - Immediate | $12.69 | Näytä tiedot |
![]() | ![]() | MX66LM1G45GXDI00 | IC FLASH 1GBIT SPI/OCTA 24CSPBGA | 960 - Immediate | $26.24 | Näytä tiedot |
LW Series - 3.0 V OctaBus™ Serial NOR Flash with Multi-Bank
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX25LW51245GXDI00 | IC FLASH 512MBIT SPI/OCTAL 24CSP | 480 - Immediate | $13.59 | Näytä tiedot |
UM Series - 1.8 V OctaBus™ Serial NOR Flash
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX25UM25645GXDI00 | IC FLASH 256MBIT SPI/OC 24CSPBGA | 0 - Immediate | $7.32 | Näytä tiedot |
![]() | ![]() | MX25UM25645GMI00 | IC FLASH 256MBIT SPI/OCT 16SOP | 246 - Immediate | $6.68 | Näytä tiedot |
![]() | ![]() | MX25UM51245GMI00 | IC FLASH 512MBIT SPI/OCT 16SOP | 271 - Immediate | $11.49 | Näytä tiedot |
![]() | ![]() | MX25UM51245GXDI00 | IC FLASH 512MBIT SPI/OC 24CSPBGA | 0 - Immediate | $14.65 | Näytä tiedot |
![]() | ![]() | MX25UM25345GBEI00 | IC FLASH 256MBIT SPI/OCT 49WLCSP | 0 - Immediate | $4.50 | Näytä tiedot |
![]() | ![]() | MX25UM25345GXDI00 | IC FLASH 256MBIT SPI/OC 24CSPBGA | 0 - Immediate | $4.83 | Näytä tiedot |
![]() | ![]() | MX25UM51345GXDI00 | IC FLASH 512MBIT SPI/OC 24CSPBGA | 0 - Immediate | $9.92 | Näytä tiedot |
![]() | ![]() | MX25UM51245GXDIH0 | IC FLASH 512MBIT SPI/OC 24CSPBGA | 0 - Immediate | $9.92 | Näytä tiedot |
![]() | ![]() | MX25UM51345GBEI00 | IC FLASH 512MBIT SPI/OC 68WLCSP | 0 - Immediate | $9.93 | Näytä tiedot |
![]() | ![]() | MX25UM51345GXDR00 | IC FLASH 512MBIT SPI/OC 24CSPBGA | 0 - Immediate | See Page for Pricing | Näytä tiedot |
![]() | ![]() | MX66UM1G45GXDI00 | IC FLASH 1GBIT SPI/OCTA 24CSPBGA | 1920 - Immediate | $29.98 | Näytä tiedot |
![]() | ![]() | MX66UM2G45GXRI00 | IC FLASH 2GBIT SPI/QUAD 24CSPBGA | 466 - Immediate | $56.59 | Näytä tiedot |
![]() | MX66UM2G45GXRR00 | IC FLASH 2GBIT SPI/QUAD 24CSPBGA | 472 - Immediate | $41.07 | Näytä tiedot |
UW Series - 1.8 V OctaBus™ Serial NOR Flash with Multi-Bank
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX25UW25645GXDI00 | IC FLASH 256MBIT SPI/OC 24TFBGA | 0 - Immediate | $8.59 | Näytä tiedot |
![]() | ![]() | MX25UW51245GXDI00 | IC FLASH 512MBIT SPI/QU 24TFBGA | 0 - Immediate | $16.15 | Näytä tiedot |
![]() | ![]() | MX25UW51245GXDR00 | IC FLASH 512MBIT SPI/QU 24CSPBGA | 0 - Immediate | $11.95 | Näytä tiedot |
![]() | ![]() | MX25UW25345GXDI00 | IC FLASH 256MBIT SPI/OC 24TFBGA | 0 - Immediate | $8.59 | Näytä tiedot |
![]() | ![]() | MX25UW51345GXDI00 | IC FLASH 512MBIT SPI/OC 24TFBGA | 396 - Immediate | $16.15 | Näytä tiedot |
![]() | ![]() | MX25UW51245GXDQ00 | IC FLASH 512MBIT SPI/QU 24CSPBGA | 0 - Immediate | $12.64 | Näytä tiedot |
![]() | MX25UW6345GBEI00 | IC FLASH 64MBIT SPI/QUAD 29WLCSP | 0 - Immediate | $2.37 | Näytä tiedot | |
![]() | MX25UW6345GXDI00 | IC FLASH 64MBIT SPI/QUAD | 0 - Immediate | $2.53 | Näytä tiedot | |
![]() | MX25UW12845GXDI00 | IC FLASH 128MBIT SPI/QUAD 24CBGA | 0 - Immediate | $3.80 | Näytä tiedot |