STAMP-PICO Modules

M5Stack’s plug-and-play module is ideal for space-constrained or battery-powered devices

Image of M5Stack STAMP-PICO Module M5Stack's STAMP-PICO is a cost-effective 'plug-and-play' ESP32 miniature module which has the stamp size. It features five options of installation and has a high temperature-resistant plastic shell and a 3D antenna, ensuring components can be better protected.

STAMP-PICO supports UIFlow graphical programming platform, scripting-free, and cloud push. It is fully compatible with Arduino, MicroPython, ESP32-IDF, and other mainstream development platforms to quickly build various applications.

The STAMP-PICO contains a 5 V to 3.3 V DC/DC design, GPIOx12, programmable RGB LED x1, button x1, and a finely-tuned RF circuit that provides stable and reliable wireless communication. M5Stack's hardware and software ecology system offers a wealth of sensors, actuators, functional modules, and accessories to choose from, with fast adaptation.

Features
  • Chip-set: ESP32-PICO-D4 2.4 GHz Wi-Fi and Bluetooth® dual mode
  • Supports UIFlow graphical programming
  • Supports multiple installation styles: SMT, DIP, and fly-by-wire
  • Integrated programmable RGB LED and button
  • Miniature in size
Applications
  • Instrumentation
  • Wi-Fi remote monitoring/control
  • Smart homes
  • Color LED control
  • Fire/security intelligent integrated management
  • Smart card terminals
  • Wireless POS

M5Stamp Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M5STAMP PICO MATEK051M5STAMP PICO MATE19 - Immediate$4.57Näytä tiedot
M5STAMP PICO DIY KITK051-BM5STAMP PICO DIY KIT21 - Immediate$13.56Näytä tiedot
Published: 2021-08-06