M5STAMP-C3 ESP32 Miniature Module

M5Stack's Stamp-C3 features ESPRESSIF ESP32-C3 RISC-V MCU with Wi-Fi and Bluetooth® 5 (LE) connectivity for education

Image of M5Stack's M5STAMP-C3 ESP32 Miniature ModuleM5Stack offers a more secure way to answer Bluetooth security concerns by combining RSA-3072-based secure boot and the AES-128-XTS-based Flash encryption, making it optimal for industrial IoT equipment collecting sensor data within a factory or a building.

The Stamp-C3 is based on a 32-bit RISC-V microcontroller and operates at a maximum clock frequency of 160 MHz. With 400 KB of internal RAM and 4 MB Flash, it can facilitate many use-cases involving connected devices. The Stamp-C3 provides full Bluetooth 5.0 long-range (LR) support, including long-range and mesh networking functions, and achieves building devices with great coverage and improved usability. The exceptional heat resistance plastic enclosure is sustained at a higher operating temperature.

Features
  • Multiple styles
    • Three soldering options (SMT, DIP, and flywire) are available with a high-temperature resistant plastic enclosure, peak temperature = +230°C
  • High integration
    • Contains 5 V to 3.3 V DC/DC design, GPIO x 13, programmable RGB LED x 1, reset button x 1, button x 1, 3D antenna, providing stable and reliable wireless communication
  • Low-code development
    • Fully compatible with Arduino, ESP32-IDF, and other mainstream development platforms to quickly build various applications (UIFlow support coming soon)
Applications
  • DIY prototyping
  • Home appliances
  • Industrial automation

M5STAMP-C3 ESP32 Miniature Module

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
M5STAMP C3 MATE WITH PIN HEADERSK056M5STAMP C3 MATE WITH PIN HEADERS126 - Immediate$5.42Näytä tiedot
M5STAMP C3(5PCS)C056-BM5STAMP C3(5PCS)138 - Immediate$26.02Näytä tiedot
Published: 2021-11-05