SML-LX4014UWC-TR Ultra-Bright White SMT LED

Lumex's SML-LX4014UWC-TR SMT LED is designed for lighting applications

Image of Lumex OptoComponents' SML-LX4014UQC-TR Ultra Bright White SMT LEDLumex's QuasarBrite 4.0 mm x 1.4 mm ultra-bright white surface mount LED. The combined features of this LED, which include a unique rectangular surface mount package, wide viewing angle, and very high intensity output, make it ideal for backlighting, sunlight visible indication, and even small space lighting applications.

Features
  • Rectangular package
  • Surface mount
  • Tape-and-reel packaging
  • Increased intensity of 50% compared to similar size LEDs
  • Low current
  • Power saving
  • Illuminates wider spread of light thus reducing multiple LEDs
  • Offers assembly savings of up to 25%
  • Easy mounting with pick-and-place process
  • Greater visibility and clarity
Applications
   
  • Medical
  • Telecommunications
  • Industrial controls
  • Appliances
  • Security
 
  • Transportation
  • Portable medical diagnostics
  • Routers
  • Indications, controls, and switches
  • Illumination, backlighting

SML-LX4014UWC-TR SMT LED

KuvaManufacturer Part NumberKuvausJännite - myötävirta (Vf) (tyyp.)Luumenia/wattia virralla - testiCRI (värintoistoindeksi)Saatavana oleva määrä HintaNäytä tiedot
LED TITANBRITE COOL WHT SMDSML-LX4014UWC-TRLED TITANBRITE COOL WHT SMD3,1V113 lm/W-813 - Immediate$0.42Näytä tiedot
Published: 2018-01-10