M12 Power Series Connectors and Cordsets

Lumberg Automation's M12 connectors with high-power transmission technology are ideal for the factories of tomorrow

Image of Lumberg Automation’s M12 Power Series ConnectorsLumberg Automation's M12 power series connectors with a compact yet rugged design provide a cost-effective, safe, and reliable solution in the harshest environments.

Carrying up to 16 A at 630 V, the M12 series is the answer to the increasing demand for powerful connectivity in the smallest possible housings. Combined with a comprehensive and customizable portfolio, these connectors and cordsets can meet the needs of virtually any application.

Features
  • Extended temperature range of -40°C to +125°C
  • Up to 50% smaller than traditional connectors
  • Carries up to 16 A at 630 V
  • Oil, grease, and coolant resistant
  • Designed according to IEC, UL, and VDE standards
  • Optional shielding for EMI and RFI interference protection
  • Optional angled field attachable designed to fit in tight spaces
Markets
  • Machine building
  • Automation
  • Automotive
  • Material handling
  • Infrastructure
  • Transportation

Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN RCPT MALE 4P SCREW 5PKRSC 4/DUOCONN RCPT MALE 4P SCREW 5PK6 - Immediate$30.94Näytä tiedot
CONN RCPT MALE 4P SCREW 5PKRSC 4/9CONN RCPT MALE 4P SCREW 5PK383 - Immediate$69.29Näytä tiedot
CONN CIRC PLUG 5POS GOLD CRIMP934935005CONN CIRC PLUG 5POS GOLD CRIMP6 - Immediate$44.58Näytä tiedot
CONN PLUG MALE 4POS GOLD SCREW934937008CONN PLUG MALE 4POS GOLD SCREW0 - Immediate$42.43Näytä tiedot
CONN CIRC RCPT 5POS CRIMP934937005CONN CIRC RCPT 5POS CRIMP7 - Immediate$44.88Näytä tiedot
ZVK600000991ZVK0 - Immediate$1.22Näytä tiedot

Cordsets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CIRC CBL 4POS RCPT TO PLUG 3.28'RST 4-RKT 4-225/1MCIRC CBL 4POS RCPT TO PLUG 3.28'0 - Immediate$30.55Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 16.4'RST 4-RKT 4-225/5MCIRC CBL 4POS RCPT TO PLUG 16.4'16 - Immediate$46.74Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 6.56'RST 4-RKT 4-225/2MCIRC CBL 4POS RCPT TO PLUG 6.56'112 - Immediate$34.67Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 6.56'RKT 4-633/2MCIRC CBL 4POS PLUG TO WIRE 6.56'19 - Immediate$18.94Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 3.28'RST 4-RKT 4-633/1MCIRC CBL 4POS RCPT TO PLUG 3.28'5 - Immediate$28.79Näytä tiedot
CIRC CBL 4POS RCPT TO PLUG 16.4'RST 4-RKT 4-633/5MCIRC CBL 4POS RCPT TO PLUG 16.4'64 - Immediate$38.22Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 3.28'RST 5-RKT 5-228/1MCIRC CBL 5POS RCPT TO PLUG 3.28'25 - Immediate$42.04Näytä tiedot
CIRC CBL 5POS RCPT TO PLUG 6.56'RST 5-RKT 5-228/2MCIRC CBL 5POS RCPT TO PLUG 6.56'4 - Immediate$46.89Näytä tiedot
CIRC CBL 4POS PLUG TO WIRE 16.4'RKT 4-225/5MCIRC CBL 4POS PLUG TO WIRE 16.4'2 - Immediate$35.39Näytä tiedot
CBL 4POS PLUG RA TO WIRE 6.56'RKWT 4-633/2MCBL 4POS PLUG RA TO WIRE 6.56'248 - Immediate$18.94Näytä tiedot
CBL CIRC610001751CBL CIRC160 - Immediate$42.92Näytä tiedot
CBL 4POS RCPT TO PLUG RA 16.4'RST 4-RKWT 4-225/5MCBL 4POS RCPT TO PLUG RA 16.4'0 - Immediate$46.74Näytä tiedot
CBL 4POS RCPT TO PLUG RA 6.56'RST 4-RKWT 4-225/2MCBL 4POS RCPT TO PLUG RA 6.56'3 - Immediate$34.67Näytä tiedot
CBL 4POS RCPT TO PLUG RA 3.28'RST 4-RKWT 4-225/1MCBL 4POS RCPT TO PLUG RA 3.28'2 - Immediate$30.55Näytä tiedot
Published: 2022-05-16