TVS Diode for Compact Low-V Applications - SMF3.3 Series

Littelfuse's SMF3.3 series provides 200 W at 10/1000 μs surge capability in a SOD-123FL footprint

Image of Littelfuse's TVS Diode for Compact Low-V Applications SMF3.3Littelfuse's SMF3.3 series TVS diodes are designed specifically to protect sensitive electronic equipment from voltage transient events. They are provided in a small and flat-lead, low-profile, plastic package (SOD-123FL) and can deliver 200 W at 10/1000 μs of surge power capability. Its low reverse standoff voltage is just 3.3 V and can deliver 200 W at 10/1000 μs, 1200 W at 8 /20 μs surge power capability in a very small footprint, which makes it suitable for low voltage applications.

Image of Littelfuse's Transient Voltage Suppressor Application Overview

Transient Voltage Suppressor Application Overview

TVS Diode Products

Features and Benefits

  • Low clamping voltage of 6.8 V, low reverse standoff voltage of 3.3 V (low clamping factor VCL/ VBR) and 200 W surge capability
  • SOD-123FL small and flat-lead, low-profile, plastic package; compatible with industrial standard, with a height of only 1.08 mm
  • Promotes high ESD immunity and superior protection: ESD, IEC 61000-4-2, ±22 kV contact, ±22 kV air discharge; EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Excellent surge capability makes it ideal for protecting sensitive devices against transient over voltages
  • Optimizes the use of circuit board space. Also, due to its small size, it is good for designing into portable devices/hard drives, notebooks, VCC busses, POS terminals, SSDs, power supplies, monitors and other consumer applications
  • Permits manufacturers to achieve ESD protection beyond the maximum level stated in the IEC standard and protects against a multitude of other threats to ensure product reliability in the field

Applications

  • SMF3.3 devices are ideal for the protection of portable devices/hard drives, notebooks, VCC busses, POS terminal, SSDs, power supplies, monitors, and vulnerable circuit used in other consumer applications

SMF3.3 Series TVS Diodes

KuvaManufacturer Part NumberKuvausPakkaus / koteloValmistajan laitepakkausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 3.3VWM 6.8VC SOD123FSMF3.3TVS DIODE 3.3VWM 6.8VC SOD123FSOD-123FSOD-123F34168 - Immediate$0.59Näytä tiedot
Published: 2017-01-04