TVS Diode Array 7 A Bidirectional in DFN0201 - SC1205-01UTG

Littelfuse proprietary silicon avalanche technology safely absorbs repetitive ESD strikes of ±30 kV

Image of Littelfuse's SC1205-01UTG TVS Diode Array 7 A Bidirectional in DFN0201 Littelfuse's SC1205-01UTG bidirectional TVS diode is fabricated in a proprietary silicon avalanche technology and provides a high electrostatic discharge (ESD) protection level for electronic equipment. The SC1205-01UTG TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. Each TVS can safely dissipate a 7 A, 8 µs / 20 µs surge event as defined in IEC 61000-4-5 2nd Edition.

Applications
  • Switches and buttons
  • Test equipment and instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks, desktops, and servers
  • Computer peripherals
  • Batteries
Features
  • ESD, IEC 61000-4-2, ±30 kV contact, ±30 kV air
  • EFT, IEC 61000-4-4, 40 A (5 ns / 50 ns)
  • Surge tolerance, IEC 6100-4-5 2nd Edition, 7 A (8 µs / 20 µs)
  • Low leakage current of 1 nA (typical) at 4.5 V

TVS Diode Array 7 A Bidirectional in DFN0201 - SC1205-01UTG

KuvaManufacturer Part NumberKuvausKaksisuuntaiset kanavatJännite - läpilyönti (min)Jännite - lukitus (maks.) @ IppSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 4.5VWM 10VC 2UDFNSC1205-01UTGTVS DIODE 4.5VWM 10VC 2UDFN15,3V10V (tyyp.)28375 - Immediate
135000 - Factory Stock
$0.46Näytä tiedot
Published: 2022-03-02