TVS Diode Arrays ESD and Lightning SP4022 (23, 24)

Littelfuse's SP402x series TVS diode arrays protect against damaging ESD and lightning-induced surges

Image of Littelfuse's SP402x SeriesLittelfuse’s SP4022, SP4023, and SP4024 series TVS diode arrays integrate low-capacitance steering diodes with one or two Zener diodes for unidirectional or bidirectional protection from ESD and lightning-induced surge events. These devices can safely absorb up to 7 A (SP4022 series), 12 A (SP4023 series), or 15 A (SP4024 series) per IEC 61000-4-5 (tP = 8/20 μs) without performance degradation and a minimum ±30 kV ESD per IEC 61000-4 2 international standard. Their low-loading capacitance and high-surge capability makes them ideal for protecting telecommunication ports such as xDSL and other high-voltage, high-speed legacy interfaces.

Features

  • Benchmark setting surge protection, peak pulse power: 500 W (SP4022), 450 W (SP4023), 350 W (SP4024)
  • Low capacitance of 1.3 pF (typ.)
  • Enhanced ESD capability: ESD, IEC 61000-4-2, ±30 kV (contact)
  • Low-dynamic resistance (RDYN): 0.5 Ω for SP4022, 0.55 Ω for SP4023, 0.7 Ω for SP4024
Image of Littelfuse's TVS Diodee Array's eBook

Microsite Link: SPA Family of TVS Diodes Arrays

PTM Link: TVS Diode Arrays - ESD Suppressors for I/O Interfaces

Littelfuse TVS Diode Array
(PDF Format) (eBook Format)

Benefits

  • Offer more overhead to electrical threats defined by regulatory standards: 43% more power handling capability for the SP4022; 29% more power handling capability for the SP4023
  • 56% lower capacitance solutions help to preserve signal integrity and minimize data loss while offering a more robust device against electrical threats
  • Enhanced ESD protection exceeds the highest level of the IEC 61000-4-2 standard (±8 kV), providing maximum reliability for equipment during installation and servicing
  • Provide low-clamping voltages for sensitive chipsets, protecting them from catastrophic failure, and maximizing system uptime and reliability

Unidirectional TVS Diodes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 12VWM 35VC SOD323SP4022-01FTGTVS DIODE 12VWM 35VC SOD3232161 - Immediate$0.73Näytä tiedot
TVS DIODE 15VWM 40VC SOD323SP4023-01FTGTVS DIODE 15VWM 40VC SOD3236037 - Immediate
18000 - Factory Stock
$0.73Näytä tiedot
TVS DIODE 24VWM 50VC SOD323SP4024-01FTGTVS DIODE 24VWM 50VC SOD32358724 - Immediate$0.73Näytä tiedot

Bidirectional TVS Diodes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 12VWM 35VC SOD323SP4022-01FTG-CTVS DIODE 12VWM 35VC SOD3230 - Immediate$0.80Näytä tiedot
TVS DIODE 15VWM 40VC SOD323SP4023-01FTG-CTVS DIODE 15VWM 40VC SOD3230 - Immediate$0.80Näytä tiedot
TVS DIODE 24VWM 50VC SOD323SP4024-01FTG-CTVS DIODE 24VWM 50VC SOD3234870 - Immediate$0.80Näytä tiedot
Published: 2015-11-20