Silicon Protection Arrays™

Littelfuse's SP03-xB series, low capacitance TVS protection for high speed data lines

Image of Littelfuse's Silicon Protection ArraysThe SP03-xB, a series of broadband protection device from Littelfuse, provides overvoltage protection for applications such as 10/100/1000 BaseT Ethernet, T3/E3 DS3 interfaces, ADSL2+, and VDSL2+. This new protector combines the TVS diode element with a diode rectifier bridge to provide both longitudinal and differential protection in one package. This design innovation results in a capacitive loading characteristic that is log-linear with respect to the signal voltage across the device. This reduces inter-modulation (IM) distortion caused by a typical solid-state protection solution. The application schematic provides the connection information.

Features and Benefits
  • RoHS-compliant
  • MS-012 surface mount package (JEDEC SO-8)
  • Low insertion loss, log-linear capacitance
  • Combined longitudinal and metallic protection
  • Clamping speed of nanoseconds
  • UL 94V-0 epoxy molding
  • Pending UL recognized component
  • Low clamping voltage
  • Compatible with high speed data lines
  • Requires less board space providing an increase of reliability
  • Low clamping and operating voltage
Applications
  • T1/E1 line cards
  • T3/E3 and DS3 interfaces
  • STS-1 interfaces
  • 10/100/1000 BaseT Ethernet

SP03-6B Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TVS DIODE 6VWM 20VC 8-SOICSP03-6BTGTVS DIODE 6VWM 20VC 8-SOIC6855 - Immediate$2.83Näytä tiedot
Published: 2008-11-07