RCM14 Series Western Automation Residual Current Monitor

Littelfuse’s residual current monitor (RCM) technologies help minimize the risk of shock while charging an electric vehicle

Image of Littelfuse RCM14 Series Western Automation Residual Current MonitorThe Western Automation RCM technologies from Littelfuse help to minimize the risk of electrical shock while charging an electric vehicle. The RCM products can detect AC and DC ground fault currents, quickly triggering a fault output to disable the charging current and remove the shock hazard. There are five RCM models with integral RCM technology available to comply with the global UL and IEC standards for EV charging applications.

Features

  • Packaged RCM models include an integral current transformer for chassis-mount applications
  • Two-piece RCM system for board-level applications, PCB assembly, and horizontal- or vertical-mount current transformers
  • Supports single-phase load and three-phase load currents

RCM14 Series Western Automation Residual Current Monitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RCM14 SYSTEM CURRENT TRANSFORMERRCM SYSTEM CT VERTICALRCM14 SYSTEM CURRENT TRANSFORMER600 - Immediate$18.43Näytä tiedot
RCM14-04 SYSTEM CURRENT TRANSFORRCM14-04 SYSTEM CTRCM14-04 SYSTEM CURRENT TRANSFOR574 - Immediate$18.43Näytä tiedot
RCM14 SYSTEM CURRENT TRANSFORMERRCM SYSTEM CT HORIZONTALRCM14 SYSTEM CURRENT TRANSFORMER350 - Immediate$18.43Näytä tiedot
RCM14-01 SYSTEM PCB ASSEMBLY, FORCM14-01 SYSTEM PCBRCM14-01 SYSTEM PCB ASSEMBLY, FO460 - Immediate$26.85Näytä tiedot
RCM14-04 SYSTEM PCB ASSEMBLY, FORCM14-04 SYSTEM PCBRCM14-04 SYSTEM PCB ASSEMBLY, FO560 - Immediate$26.85Näytä tiedot
RCM14-03 SYSTEM PCB ASSEMBLY, FORCM14-03 SYSTEM PCBRCM14-03 SYSTEM PCB ASSEMBLY, FO551 - Immediate$26.85Näytä tiedot
RCM14-03 SYSTEM, CONSISTS OF 901RCM14-03_SYS_HRCM14-03 SYSTEM, CONSISTS OF 901560 - Immediate$43.07Näytä tiedot
RCM14-03 SYSTEM, CONSISTS OF 901RCM14-03_SYS_VRCM14-03 SYSTEM, CONSISTS OF 901560 - Immediate$43.07Näytä tiedot
RCM14-04 SYSTEM, CONSISTS OF 901RCM14-04_SYSRCM14-04 SYSTEM, CONSISTS OF 901257 - Immediate$43.07Näytä tiedot
RCM14-01 SYSTEM, CONSISTS OF 901RCM14-01_SYS_HRCM14-01 SYSTEM, CONSISTS OF 901560 - Immediate$43.07Näytä tiedot
RCM14-01 SYSTEM, CONSISTS OF 901RCM14-01_SYS_VRCM14-01 SYSTEM, CONSISTS OF 901560 - Immediate$43.07Näytä tiedot
RESIDUAL CURRENT MONITOR, 6MA DCRCM14-03RESIDUAL CURRENT MONITOR, 6MA DC127 - Immediate$43.07Näytä tiedot
RESIDUAL CURRENT MONITOR, 56MA DRCM14-04RESIDUAL CURRENT MONITOR, 56MA D90 - Immediate$43.51Näytä tiedot
RESIDUAL CURRENT MONITOR, 6MA DCRCM14-01RESIDUAL CURRENT MONITOR, 6MA DC320 - Immediate$43.07Näytä tiedot
Published: 2023-09-20