KSC XA Series High-Performance Soft Sound Tactile Switches

Littelfuse KSC XA series tactile switches feature ultra-soft feedback, an IP67 rating, and a hard actuator with an extended cage for enhanced reliability

Image of Littelfuse KSC XA Series High-Performance Soft Sound Tactile SwitchesLittelfuse KSC XA series high-performance soft sound tactile switches are designed for surface-mount technology (SMT). These switches are characterized by their ultra-soft feedback, IP67 rating, and hard actuator with an extended cage for enhanced reliability. Available in various operating forces from 3.5 N to 9.6 N, the KSC XA series ensures a positive and adaptable tactile experience. With a height of 4.9 mm, these momentary action switches are ideal for applications requiring precise and reliable actuation. The series complies with low halogen, RoHS, and REACH standards and is compatible with lead-free reflow soldering processes. The KSC XA switches are designed for long life, making them suitable for demanding environments in automotive, medical, and industrial electronics.

Features
  • Ultra-soft feedback
  • IP67 rated for dust and water resistance
  • Hard actuator with extended cage
  • Available in operating forces from 3.5 N to 9.6 N
  • Momentary action tactile switches
  • 4.9 mm height for compact design
  • Long electrical lifespan (up to 1,000,000 cycles)
  • Low halogen, RoHS, and REACH compliant
  • Compatible with lead-free reflow soldering
  • Tape and reel packaging for easy integration
  • High actuation force options
  • Reliable performance in harsh environments
  • Precise tolerances for easier integration
  • J bend terminations
  • Electrical characteristics: 1 VA max power, 24 VDC max voltage, 42 mA max current
Applications
  • Automotive interior controls (gear shift paddles, steering wheels)
  • Window lifter modules
  • Seat adjustment modules
  • Trunk and door handle modules
  • Medical electronics (front panels, instrumentation)
  • Industrial electronics
  • Consumer electronics
  • Home automation systems
  • Security systems
  • Communication devices
  • Wearable technology
  • Gaming controllers
  • Remote controls
  • Navigation systems
  • Portable medical devices

KSC XA Series High-Performance Soft Sound Tactile Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACT SPST-NO 0.042A 24VKSC XA 35 J LFSSWITCH TACT SPST-NO 0.042A 24V10188 - Immediate$1.00Näytä tiedot
SWITCH TACT SPST-NO 0.042A 24VKSC XA 40 J LFSSWITCH TACT SPST-NO 0.042A 24V50978 - Immediate$1.00Näytä tiedot
SWITCH TACT SPST-NO 0.042A 24VKSC XA 55 J LFSSWITCH TACT SPST-NO 0.042A 24V10375 - Immediate$1.00Näytä tiedot
SWITCH TACT SPST-NO 0.042A 24VKSC XA 68 J LFSSWITCH TACT SPST-NO 0.042A 24V11088 - Immediate
63000 - Factory Stock
$1.00Näytä tiedot
SWITCH TACT SPST-NO 0.042A 24VKSC XA 96 J LFSSWITCH TACT SPST-NO 0.042A 24V5837 - Immediate$2.34Näytä tiedot
Published: 2025-01-21