KSC PF Series Tactile Switches

Littelfuse tactile switches feature an extended cage

Image of Littelfuse KSC PF Series Tactile SwitchThe Littelfuse KSC PF series is a unique combination of a compact form factor (6.2 mm x 6.2 mm x 5.2 mm) SMT soft actuator tactile switch with the potting-friendly extended cage perfectly suited for medical, automotive, and industrial applications.

Features
  • Extended cage
  • Silicone actuator
  • J or G terminations
  • Tape-and-reel package
  • IP67
Applications
  • Automotive
  • Medical equipment
  • Industrial electronics

KSC PF Series Tactile Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC421G 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V0 - Immediate$0.98Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC461G 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V13597 - Immediate$0.98Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC461J 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V12901 - Immediate$0.99Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC441J 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V5919 - Immediate$0.98Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC422G 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V191 - Immediate$0.70Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC422J 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V10779 - Immediate$0.70Näytä tiedot
SWITCH TACTILE SPST-NO 0.05A 32VKSC442J 70SH LFS PFSWITCH TACTILE SPST-NO 0.05A 32V18768 - Immediate$0.70Näytä tiedot
Published: 2025-03-27