High-Current, High-Voltage Cartridge Fuses – 526 Series and 527 Series

Littelfuse's high-voltage cartridge fuses are ideal for on-board chargers and power distribution units for electric vehicles

Image of Littelfuse's High-Current, High-Voltage Cartridge Fuses – 526/527 SeriesLittelfuse's 526 and 527 series high-current fuses are specifically designed and tested to meet the circuit protection needs of compact automotive electronics applications. These robust fuses include 300 VAC or 500 VAC/VDC ratings, depending on the series, and provide an excellent interrupting rating. Littelfuse's internal AECQ200-compliant, 526 series and 527 series fuses are ideal for onboard chargers (OBCs) and the 526 series is ideal for power distribution units (PDUs) in the latest electric vehicle designs. With available through-hole and bolt-down versions, they are flexible for either PC-board or screw assembly.

Features
  • 526 series voltage is rated for 500 VAC/VDC with an interrupting rating of 10,000 A for 30 A to 50 A nominal current rating, 500 VDC / 300 VAC for 60 A in a small package
  • 527 series voltage is rated for 500 VAC with an interrupting rating of 10,000 A for 30 A to 40 A, and 305 VAC for 50 A nominal current rating in a small package
  • Internal AECQ200 compliance
  • End caps with integrated stand-off leads and bolt down
  • Compact body size of 6 mm x 32 mm (527 series) or 10 mm x 32 mm (526 series)
  • Operating temperature range from -55°C to +125°C
Applications
  • Onboard chargers: 526 series or 527 series
  • Power distribution units: 526 series

526 Series High-Current, High-Voltage Cartridge Fuses

KuvaManufacturer Part NumberKuvausJänniteluokitus – ACJänniteluokitus – DCVasteaikaSaatavana oleva määrä HintaNäytä tiedot
FUSE CERM 30A 500VAC/VDC BOLT DN0526030.ZXISOPFUSE CERM 30A 500VAC/VDC BOLT DN500 V500 VNopea157 - Immediate$20.64Näytä tiedot
FUSE CERM 40A 500VAC/VDC BOLT DN0526040.ZXISOPFUSE CERM 40A 500VAC/VDC BOLT DN500 V500 VNopea311 - Immediate$22.48Näytä tiedot
FUSE CERM 50A 500VAC/VDC BOLT DN0526050.ZXISOPFUSE CERM 50A 500VAC/VDC BOLT DN500 V500 VNopea800 - Immediate$23.66Näytä tiedot
FUSE CERM 60A 300VAC 500VDC0526060.ZXISOPFUSE CERM 60A 300VAC 500VDC300 V500 VNopea368 - Immediate$26.23Näytä tiedot
FUSE CERM 30A 500VAC 500VDC RAD0526030.UXTHPFUSE CERM 30A 500VAC 500VDC RAD500 V500 VNopea243 - Immediate$19.16Näytä tiedot
FUSE CERM 40A 500VAC 500VDC RAD0526040.UXTHPFUSE CERM 40A 500VAC 500VDC RAD500 V500 VNopea590 - Immediate$20.12Näytä tiedot
FUSE CERM 50A 500VAC 500VDC RAD0526050.UXTHPFUSE CERM 50A 500VAC 500VDC RAD500 V500 VNopea548 - Immediate$21.54Näytä tiedot
FUSE CERM 60A 300VAC 500VDC RAD0526060.UXTHPFUSE CERM 60A 300VAC 500VDC RAD300 V500 VNopea357 - Immediate$22.48Näytä tiedot

527 Series High-Current High-Voltage Cartridge Fuses

KuvaManufacturer Part NumberKuvausJänniteluokitus – ACJänniteluokitus – DCVasteaikaSaatavana oleva määrä HintaNäytä tiedot
FUSE CERM 50A 305VAC 305VDC RAD0527050.UXTHPFUSE CERM 50A 305VAC 305VDC RAD305 V305 VNopea410 - Immediate$16.75Näytä tiedot
FUSE CERM 30A 500VAC 500VDC RAD0527030.UXTHPFUSE CERM 30A 500VAC 500VDC RAD500 V500 VNopea500 - Immediate$15.29Näytä tiedot
FUSE CERM 40A 500VAC 500VDC RAD0527040.UXTHPFUSE CERM 40A 500VAC 500VDC RAD500 V500 VNopea702 - Immediate$15.77Näytä tiedot
Published: 2022-04-18