DCNLB Series Industrial Contactor Relays

Littelfuse's DCNLB series high-current DC contactor relays are available in single-coil and double-coil configurations

Image of Littelfuse's DCNLB Series Industrial Contactor RelaysLittelfuse's DCNLB series are 60 VDC maximum normally closed SPST industrial contactor relays for stationary applications. They are designed for the electric control systems of communication power supplies, uninterruptible power supplies (UPS), engineering machines, and more. The DCNLB series 48 V high-current DC contactor relay is available in single-coil and double-coil configurations. The high-current contactor relay is also available with coil voltage ratings of 24 V, 48 V, and 60 V to suit various stationary applications.

Features
  • Up to 200 A continuous current rating for high-current contact switching
  • Able to make and break up to 1600 A
  • Main contacts are rated for 48 V (typ.) and 60 V (max.)

DCNLB Series Industrial Contactor Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CVP RELAYDCNLB200NB24CVP RELAY0 - ImmediateSee Page for PricingNäytä tiedot
CVP RELAYDCNLB200NB48CVP RELAY10 - Immediate$62.84Näytä tiedot
DC CONTACTOR CVP RELAYDCNLB400NB48DC CONTACTOR CVP RELAY5 - Immediate$81.30Näytä tiedot
DC CONTACTOR CVP RELAYDCNLB400NB24DC CONTACTOR CVP RELAY12 - Immediate$82.34Näytä tiedot
CVP RELAYDCNLB100NB48CVP RELAY14 - Immediate$62.82Näytä tiedot
CVP RELAYDCNLB200NB60CVP RELAY19 - Immediate$63.27Näytä tiedot
CVP RELAYDCNLB200NB48-01CVP RELAY19 - Immediate$67.46Näytä tiedot
Published: 2023-07-20