59050 Miniature PCB Mountable Reed Switches

Littelfuse’s two-part magnetically operated proximity switches feature molded stand-offs to allow for board washing

Image of Littelfuse's 59050 Miniature PCB Mountable Reed SwitchesLittelfuse’s 59050 miniature PCB mountable reed switches are 22.86 mm x 4.57 mm x 4.32 mm (0.900” x 0.180” x 0.170”) in size with a choice of normally open, normally open high voltage, and change over contacts. They feature molded stand-offs to allow board washing. They are capable of switching up to 265 VAC/300 VDC at 10 VA. These switches function best with the matching 57050-000 actuator.

Features
  • Two-part magnetically operated proximity switch
  • Standard normally open, high voltage normally open, and change over contact configuration
  • Molded stand-offs to allow board washing
  • RoHS compliant
Applications
  • Position and limit sensing
  • Door switches
  • Security system switches

59050 Miniature PCB Mountable Reed Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH REED SPST-NO 350MA 140V59050-1-T-00-0SWITCH REED SPST-NO 350MA 140V104 - Immediate$1.98Näytä tiedot
SWITCH REED SPST-NO 350MA 140V59050-1-U-00-0SWITCH REED SPST-NO 350MA 140V927 - Immediate$1.98Näytä tiedot
SWITCH REED SPST-NO 300MA 265V59050-020SWITCH REED SPST-NO 300MA 265V263 - Immediate$2.74Näytä tiedot
SWITCH REED SPST-NO 350MA 140V59050-1-S-00-0SWITCH REED SPST-NO 350MA 140V164 - Immediate$1.98Näytä tiedot
SWITCH REED SPST-NO 350MA 140V59050-010SWITCH REED SPST-NO 350MA 140V6728 - Immediate$1.45Näytä tiedot
SWITCH MAGNETIC SPDT 180MA 120V59050-3-T-00-0SWITCH MAGNETIC SPDT 180MA 120V1768 - Immediate$3.92Näytä tiedot
SWITCH REED SPST-NO 350MA 140V59050-1-V-00-0SWITCH REED SPST-NO 350MA 140V530 - Immediate$1.98Näytä tiedot
SWITCH MAGNETIC SPDT 180MA 120V59050-3-S-00-0SWITCH MAGNETIC SPDT 180MA 120V983 - Immediate$3.95Näytä tiedot
SWITCH REED SPDT 250MA59050-030SWITCH REED SPDT 250MA970 - Immediate$4.11Näytä tiedot
SWITCH REED SPST-NO 300MA 265V59050-2-S-00-0SWITCH REED SPST-NO 300MA 265V0 - ImmediateSee Page for PricingNäytä tiedot

Magnetic Actuator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MAGNET 0.9"L X 0.180"W PLASTIC57050-000MAGNET 0.9"L X 0.180"W PLASTIC1162 - Immediate$3.31Näytä tiedot
Published: 2022-09-21