MIDI® 498-IL Series Fuse Holders
Littelfuse’s fuse holders are compatible with MIDI® bolt-down fuses (rated up to 200 A)
Littelfuse's MIDI 498-IL series 58 V in-line fuse holders can be installed directly in line with the cables to provide high-amperage main or branch circuit protection in harsh or hazardous environments. Because there’s no need to mount the fuse holder, it saves both time and space.
With a curved cover that helps prevent tube splitting, the MIDI 498-IL series fuse holder is specifically designed for use with heat shrink tubing (sold separately) in applications that need added splash protection.
Features
- Compatible with MIDI bolt-down fuses rated up to 200 A (fuse sold separately)
- Installs directly in line with cables, which eliminates the need to mount the fuse holder
- Curved cover helps prevent tube splitting when using heat shrink tubing (sold separately) to achieve added splash resistance
- Zinc-plated steel M5 bolts and M5 nylock nuts offer long-term corrosion resistance
- Available as a complete fuse holder assembly and as component parts to meet various installation requirements
MIDI® 498-IL Series Fuse Holders
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | 498921-2 | BASE MIDI INLINE HLDR M5 BOLTS | 489 - Immediate | $3.67 | Näytä tiedot |
![]() | ![]() | 498921-1 | COVER FOR MIDI INLINE HOLDER | 836 - Immediate | $1.02 | Näytä tiedot |