DCNHS Series Contactor Relays

Littelfuse's normally-open relay has a resin body for corrosion resistance in harsh automotive environments

Image of Littelfuse's DCNHS Series Contactor RelaysLittelfuse/Commercial Vehicle Products' DCNHS series, A 750 VDC contactor relay is a normally-open (also known as monostable) relay with a resin body for corrosion resistance in harsh automotive environments. Ceramic brazing sealed contacts help ensure there is no leakage of electrical arc for safety. The contactor includes a magnetic blow out to achieve a rapid extinguishing of the DC arc.

The DCNHS series contactors relays are available in a non-polarized version rated at 40 A and a polarized version rated at 100 A.

Applications
  • Battery electric vehicles
  • Hybrid electric vehicles
  • Electric maintenance vehicles
  • Industrial applications

DCNHS Series Contactor Relays

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
High Current SwitchesDCNHS40NG12High Current Switches39 - Immediate$76.92Näytä tiedot
High Current SwitchesDCNHS40NG24High Current Switches5 - Immediate$76.92Näytä tiedot
High Current SwitchesDCNHS40NG48High Current Switches26 - Immediate$76.92Näytä tiedot
High Current SwitchesDCNHS100PG12High Current Switches22 - Immediate$89.64Näytä tiedot
High Current SwitchesDCNHS100PG24High Current Switches16 - Immediate$89.64Näytä tiedot
High Current SwitchesDCNHS100PG48High Current Switches16 - Immediate$89.64Näytä tiedot
Published: 2024-05-22