SmartMesh® IP™ Embedded Products

Analog Devices' SmartMesh IP is built for internet protocol (IP) compatibility and is based on 6LoWPAN and IEEE 802.15.4e standards

Image of Analog Devices' SmartMesh IP™ Embedded ProductsAnalog Devices' SmartMesh network consists of a self-forming multi-hop mesh of nodes, known as motes, which collect and relay data, and a network manager that monitors and manages network performance and security and exchanges data with a host application.

SmartMesh motes and managers are complete wireless sensor network solutions, enabling OEMs to focus on application solutions and not wireless R&D. They combine a time-synchronized, channel-hopping link layer with hardware based on Dust Networks' Eterna® system-on-chip technology for a complete wireless networking solution with greater than 99.999% data reliability in the most challenging RF environments, greater than 10-year battery life for every node in the network, including routing nodes, and complete wireless mesh solution so no network stack development is required.

The SmartMesh IP solution is widely applicable and enables low power consumption even in harsh, dynamically changing RF environments.

Features

  • SmartMesh embedded wireless sensor networks deliver >99.999% data reliability and >10-year battery life, making it practical to deploy wireless sensor networks in the most challenging environments:
    • Tough RF environments with extensive metal and concrete, including industrial plants, data centers, commercial building monitoring, bridges, and tunnels
    • Large area networks such as street parking applications, smart street lighting networks spanning multiple city blocks, and commercial irrigation
    • Dense deployments where thousands of nodes operate within radio range of each other, for instance data centers and utility-scale solar farms
    • Networks on moving vehicles including rail cars, cargo containers, semi-trucks, or aircraft
    • Long, extended networks including pipelines, mines, tunnels, bridges, fence-line, and smart street lighting
    • Remote monitoring where all nodes must be powered by battery or energy harvesting, such as oil fields or environmental monitoring

SmartMesh IP™ Embedded Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC RF TXRX+MCU 802.15.4 72VFQFNLTC5800IWR-IPRB#PBFIC RF TXRX+MCU 802.15.4 72VFQFN0 - ImmediateSee Page for PricingNäytä tiedot
IC RF TXRX+MCU 802.15.4 72QFNLTC5800IWR-IPRA#PBFIC RF TXRX+MCU 802.15.4 72QFN0 - ImmediateSee Page for PricingNäytä tiedot
RF TXRX MOD 802.15.4 CHIP SMDLTP5901IPC-WHMA1A2#PBFRF TXRX MOD 802.15.4 CHIP SMD0 - Immediate$98.20Näytä tiedot
RF TXRX MOD 802.15.4MMCX THLTP5900IPC-WHMA1A2#PBFRF TXRX MOD 802.15.4MMCX TH0 - Immediate$97.53Näytä tiedot
RF TXRX MODULE 802.15.4MMCX SMDLTP5902IPC-IPMA1D0#PBFRF TXRX MODULE 802.15.4MMCX SMD0 - Immediate$78.99Näytä tiedot
KIT STARTER SMARTMESH IPDC9000BKIT STARTER SMARTMESH IP0 - Immediate$677.27Näytä tiedot
Published: 2014-05-29