LTM4678 Single μModule® Regulator

Analog Devices’ DC/DC converters are designed for data mining and system optimization applications

Image of Analog Devices LTM4678 Single μModule® RegulatorAnalog Devices' LTM4678 is a dual 25 A or single 50 A step-down μModule (power module) DC/DC regulator. This device features remote configurability and telemetry-monitoring of power management parameters over PMBus, an open standard I2C-based digital interface protocol. The LTM4678 is comprised of digitally programmable analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors, and supporting components.

The LTM4678’s 2-wire serial interface allows outputs to be margined, tuned, and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime, and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin-strapping resistors. The device comes in a 144-BGA package that has an operating temperature range of -40°C to +125°C. The LTM4678 is ideal for data mining and system optimization applications.

Features Image of Analog Devices LTM4678 Single μModule® Regulator Diagram (click to enlarge)
  • Input voltage range: 4.5 V to 16 V
  • Output voltage range: 0.5 V to 3.3 V
  • ±0.5% maximum DC output error over temperature
  • ±5% current readback accuracy
  • 400 kHz PMBus-compliant I²C serial interface
  • Integrated 16-bit ∆Σ ADC
  • Dual digitally adjustable analog loops with digital interface for control and monitoring
  • Sub-milliohm DCR current sensing
  • Integrated input current sense amplifier
  • Supports telemetry polling rates up to 125 Hz
  • Constant frequency current mode control
  • Parallel and current share up to 250 A

LTM4678 Single μModule® Regulator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CNVRTR 0.5-3.3V 0.5-3.3VLTM4678EY#PBFDC DC CNVRTR 0.5-3.3V 0.5-3.3V0 - Immediate$92.54Näytä tiedot
DC DC CNVRTR 0.5-3.3V 0.5-3.3VLTM4678IY#PBFDC DC CNVRTR 0.5-3.3V 0.5-3.3V125 - Immediate$101.57Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöLähtöjänniteSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR LTM4678DC2552AEVAL BOARD FOR LTM46782 ei-erotettua lähtöä-1V, 1,8V1 - Immediate$78.93Näytä tiedot
Published: 2018-08-24