HTFS Series Current Sensors for Low-Voltage Applications
LEM USA current sensors offer compact size and high performance for industrial applications
The LEM USA HTFS series is engineered for precision current measurement in low-voltage environments, supporting DC, AC, and pulsed currents from 200 A to 800 ARMS. Featuring galvanic isolation and a compact PCB-mountable design, each of the six models in the family maintains a consistent form factor with a 22 mm aperture for the primary conductor. These sensors incorporate ratiometric offset, fixed gain, and reference access and are panel-mounted via four 3.5 mm diameter holes, with secondary connections optimized for PCB soldering. Utilizing open-loop Hall effect technology, HTFS sensors deliver reliable performance across a wide range of industrial applications.
- Hall effect measuring principle
- Galvanic separation between the primary and secondary circuit
- Low power consumption
- Single power supply +5 V
- Ratiometric offset
- Insulated plastic case recognized according to UL 94-V0
- Fastening by M3 nuts and screws
- Small size and space savings
- One design for a wide range of current ratings
- High immunity to external interference
- UREF IN/OUT
- Forklift drives
- AC variable speed drives
- Static converters for DC motor drives
- Battery-supplied applications
- Uninterruptible power supplies (UPS)
- Switched-mode power supplies (SMPS)
- Power supplies for welding applications
HTFS Series Current Sensors for Low-Voltage Applications
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | HTFS 400-P | CURRENT SENSOR HE/OL 400A | 1356 - Immediate | $20.19 | Näytä tiedot |
![]() | ![]() | HTFS 800-P | CURRENT SENSOR HE/OL 800A | 119 - Immediate | $21.12 | Näytä tiedot |
![]() | ![]() | HTFS 200-P | CURRENT SENSOR HE/OL 200A | 529 - Immediate | $20.19 | Näytä tiedot |
![]() | ![]() | HTFS 600-P | CURRENT SENSOR HE/OL 600A | 0 - Immediate | $16.07 | Näytä tiedot |
![]() | ![]() | HTFS 400-P/SP2 | CURRENT SENSOR HE/OL 400A | 0 - Immediate | $16.54 | Näytä tiedot |
![]() | ![]() | HTFS 200-P/SP2 | CURRENT SENSOR HE/OL 200A | 0 - Immediate | $16.33 | Näytä tiedot |
![]() | ![]() | HTFS 800-P/SP2 | SENSOR CURRENT HALL 800A AC/DC | 0 - Immediate | $17.26 | Näytä tiedot |
![]() | HTFS 800-P/SP3 | CURRENT SENSOR HE 800A | 0 - Immediate | $17.21 | Näytä tiedot | |
![]() | HTFS 400-P/SP5 | SENSORS | 0 - Immediate | $18.54 | Näytä tiedot | |
![]() | HTFS 800-P/SP5 | CURRENT SENSOR HE/OL 800A | 0 - Immediate | $19.42 | Näytä tiedot |