HMSR-SMS Demonstration Boards

LEM USA demonstration boards combine reinforced insulation with a compact, cost-effective design for safe and efficient current sensing

Image of LEM USA HMSR-SMS Demo BoardsThe HMSR series from LEM USA is a line of integrated current sensors, engineered to deliver the benefits of a current sensor IC with the added advantage of a unique isolation design that ensures exceptional robustness. Housed in a compact SO16 surface-mount package with a height of just 6 mm, HMSR sensors are suited for the power electronics industry. Their SMD-compatible form factor enables easy automatic assembly and space-saving integration, making them an ideal solution for a range of applications, including photovoltaic systems, white goods, window shutters, air conditioning units, and high-frequency drive systems.

Built with safety and performance in mind, the HMSR series guarantees 4.95 kV insulation and has been tested up to 5.66 kV in laboratory conditions. Its innovative pre-mold structure isolates the primary conductor, while the specialized footprint design ensures 8 mm creepage and clearance distances on the PCB. Inside, an integrated microcore delivers strong immunity to external magnetic fields and ensures high measurement accuracy.

Features
  • Open-loop multi-range current sensor
  • Voltage output
  • Double overcurrent detection
  • Single power supply: +5 V
  • Galvanic separation between primary and secondary
 
  • Low power consumption
  • Compact design for surface mount PCB mounting
  • Factory calibrated
  • High-bandwidth, very low-loss magnetic core
Applications
  • Small drives
  • HVAC inverters
 
  • Appliances
  • Solar inverters

HMSR-SMS Demonstration Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HMSR 15-SMS DEMO BOARDHMSR 15-SMS DEMO BOARDHMSR 15-SMS DEMO BOARD4 - Immediate$14.22Näytä tiedot
HMSR 10-SMS DEMO BOARDHMSR 10-SMS DEMO BOARDHMSR 10-SMS DEMO BOARD5 - Immediate$14.22Näytä tiedot
HMSR 20-SMS DEMO BOARDHMSR 20-SMS DEMO BOARDHMSR 20-SMS DEMO BOARD9 - Immediate$14.22Näytä tiedot
HMSR 8-SMS DEMO BOARDHMSR 8-SMS DEMO BOARDHMSR 8-SMS DEMO BOARD6 - Immediate$23.82Näytä tiedot
HMSR 6-SMS DEMO BOARDHMSR 6-SMS DEMO BOARDHMSR 6-SMS DEMO BOARD1 - Immediate$21.63Näytä tiedot
HMSR 30-SMS DEMO BOARDHMSR 30-SMS DEMO BOARDHMSR 30-SMS DEMO BOARD6 - Immediate$14.22Näytä tiedot
Published: 2025-04-21