Mesh Gaskets

Leader Tech's mesh gaskets have excellent EMI shielding and grounding properties

Image of Leader Tech's Mesh GasketsLeader Tech's mesh gaskets are constructed of knitted mesh wire. The metal mesh material can be SnCuFe (tin-plated copper-clad steel), Monel (nickel-copper alloy) or aluminum. The most common wire materials are Monel, which combines excellent EMI/RFI protection, high resistance to oxidation, high tensile strength and resiliency, and SnCuFe, which offers best shielding performance at lower frequencies, especially with respect to magnetic fields. Aluminum mesh is occasionally used when the mating surfaces are aluminum. Gaskets can be ordered to specific ID, OD, and thickness as needed.

Applications
  • Antenna seals
  • Connector seals
  • Gland rings
  • Grounding washers
  • Does not provide weather or environmental sealing
Features
  • Excellent EMI shielding and grounding properties
  • Extreme temperature environments

Mesh Gaskets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RFI GASKET SLV STEEL TIN6000-0050-71RFI GASKET SLV STEEL TIN0 - Immediate$666.00Näytä tiedot
RFI GASKET SLV STEEL TIN6000-0100-71RFI GASKET SLV STEEL TIN5 - Immediate$93.17Näytä tiedot
Published: 2019-11-08