Explore Automotive Possibilities

The world's smallest automotive FPGA with SERDES from Lattice Semiconductor

Image of Lattice Semiconductor Corporation's Explore Automotive PossibilitiesLattice Semiconductor's ECP3 was designed from the ground up to offer the best of an efficient FPGA with the benefits of SERDES available in commercial, industrial, and automotive versions.

Improve the reliability and lower the cost of your industrial, telecom, or automotive infrastructure equipment with SERDES on-chip and power consumption starting below 0.5 W.

When volume or performance requirements are high, and size, weight, or power is constrained, the ECP3 provides a perfect solution.

Features
  • Up to 16 channels at 3.125 Gbps
  • PCI Express, Ethernet (GbE, XAUI, and SGMII), HDMI, SMPTE, Serial Rapid I/O, CPRI and JESD204A/B
  • 800 Mbps DDR3, 1 Gbps LVDS
  • Up to 586 programmable sysIO buffers
  • Power consumption from below 0.5 W
  • Wide array of packages as small as 10 mm x 10 mm

ECP3 Series

KuvaManufacturer Part NumberKuvausLAB:iden/CLB:iden lukumääräLogiikkaelementtien/solujen lukumääräRAM-bittejä yhteensäSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 295 I/O 484FBGALFE3-35EA-7FN484IIC FPGA 295 I/O 484FBGA412533000135884845 - Immediate$67.18Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-70EA-8FN484IIC FPGA 295 I/O 484FBGA8375670004526080119 - Immediate$148.37Näytä tiedot
IC FPGA 116 I/O 328CSBGALFE3-17EA-7MG328IIC FPGA 116 I/O 328CSBGA212517000716800141 - Immediate$37.02Näytä tiedot
IC FPGA 133 I/O 256FTBGALFE3-35EA-6FTN256CIC FPGA 133 I/O 256FTBGA412533000135884889 - Immediate$50.16Näytä tiedot
IC FPGA 133 I/O 256FTBGALFE3-35EA-8FTN256CIC FPGA 133 I/O 256FTBGA412533000135884858 - Immediate$60.73Näytä tiedot
IC FPGA 133 I/O 256FTBGALFE3-35EA-6LFTN256IIC FPGA 133 I/O 256FTBGA412533000135884865 - Immediate$69.65Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-70EA-6FN484CIC FPGA 295 I/O 484FBGA837567000452608060 - Immediate$111.57Näytä tiedot
IC FPGA 380 I/O 672FPBGALFE3-70EA-7FN672IIC FPGA 380 I/O 672FPBGA837567000452608084 - Immediate$145.84Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-95EA-6LFN484CIC FPGA 295 I/O 484FBGA1150092000452608060 - Immediate$191.05Näytä tiedot
IC FPGA 116 I/O 328CSBGALFE3-17EA-6MG328CIC FPGA 116 I/O 328CSBGA212517000716800168 - Immediate$30.66Näytä tiedot
IC FPGA 222 I/O 484FBGALFE3-17EA-8FN484CIC FPGA 222 I/O 484FBGA21251700071680050 - Immediate$45.02Näytä tiedot
IC FPGA 133 I/O 256FTBGALFE3-35EA-7FTN256IIC FPGA 133 I/O 256FTBGA412533000135884890 - Immediate$60.73Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-35EA-8FN484IIC FPGA 295 I/O 484FBGA412533000135884860 - Immediate$74.04Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-70E-6FN484CIC FPGA 295 I/O 484FBGA83756700045260800 - Immediate
3812 - Marketplace
$126.77Näytä tiedot
IC FPGA 380 I/O 672FPBGALFE3-70E-7FN672IIC FPGA 380 I/O 672FPBGA83756700045260800 - Immediate
13502 - Marketplace
$162.59Näytä tiedot
IC FPGA 380 I/O 672FPBGALFE3-95E-6FN672IIC FPGA 380 I/O 672FPBGA115009200045260800 - Immediate
736 - Marketplace
$199.34Näytä tiedot
IC FPGA 380 I/O 672FPBGALFE3-95E-8FN672CIC FPGA 380 I/O 672FPBGA115009200045260800 - Immediate
2093 - Marketplace
$218.35Näytä tiedot
IC FPGA 222 I/O 484FBGALFE3-17EA-6FN484IIC FPGA 222 I/O 484FBGA21251700071680043 - Immediate$41.00Näytä tiedot
IC FPGA 295 I/O 484FBGALFE3-35EA-6FN484CIC FPGA 295 I/O 484FBGA412533000135884820 - Immediate$55.30Näytä tiedot
IC FPGA 133 I/O 256FTBGALFE3-17EA-7FTN256CIC FPGA 133 I/O 256FTBGA21251700071680025 - Immediate$34.08Näytä tiedot
Published: 2013-07-18