ECP5™ SERDES Enabled FPGA Family

Lattice Semiconductor's ECP5 FPGA family breaks the rules of power, size, and cost in connectivity and acceleration applications

Image of Lattice's ECP5™ SERDES Enabled FPGA FamilyDesigners  of equipment for many emerging high-volume applications are blending FPGAs with ASICs and ASSPs to rapidly build flexible systems that meet tight cost, power, and form factor constraints. In developing the ECP5 FPGA family, Lattice breaks the rule that all FPGAs should be the highest density, power hungry, and expensive. With a focus on compact, high-volume applications, Lattice optimized the ECP5 architecture for low-cost, small form-factor, and low-power consumption. These characteristics make the ECP5 devices ideal for delivering programmable connectivity solutions to complement ASICs and ASSPs.

Video - ECP5 FPGA Family

Features
  • 270 Mbps to 3.2 Gbps for generic 8b10b, 10-bit SERDES, and 8-bit SERDES modes
  • Up to 4 channels per device in dual channel blocks for higher granularity
  • Enhanced DSP blocks provide 2x resource improvement for symmetrical filters
  • Low static power typically under 80 mW and low dynamic power with 1.1 V core voltage
  • Programmable IO support for LVCMOS 33/25/18/15/12, XGMII, LVTTL, LVDS, Bus-LVDS, 7:1 LVDS, LVPECL, and MIPI D-PHY input interfaces

Eval Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DEV KIT FOR ECP5 VERSALFE5UM-45F-VERSA-EVNDEV KIT FOR ECP5 VERSA15 - Immediate$396.82Näytä tiedot

ECP5™ Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
IC FPGA ECP5 24K LUT 144TQFPLFE5U-25F-7TG144CIC FPGA ECP5 24K LUT 144TQFP172 - Immediate$18.98Näytä tiedot
IC FPGA 197 I/O 256CABGALFE5U-45F-6BG256CIC FPGA 197 I/O 256CABGA119 - Immediate$31.51Näytä tiedot
IC FPGA 197 I/O 256CABGALFE5U-45F-7BG256IIC FPGA 197 I/O 256CABGA193 - Immediate$38.14Näytä tiedot
IC FPGA 197 I/O 256CABGALFE5U-45F-8BG256IIC FPGA 197 I/O 256CABGA165 - Immediate$42.12Näytä tiedot
IC FPGA 203 I/O 381CABGALFE5UM-45F-7BG381IIC FPGA 203 I/O 381CABGA139 - Immediate$55.44Näytä tiedot
IC FPGA 205 I/O 381CABGALFE5U-85F-8BG381CIC FPGA 205 I/O 381CABGA38 - Immediate$77.09Näytä tiedot
IC FPGA 118 I/O 285CSFBGALFE5U-85F-8MG285IIC FPGA 118 I/O 285CSFBGA281 - Immediate$78.77Näytä tiedot
IC FPGA 205 I/O 381CABGALFE5U-85F-8BG381IIC FPGA 205 I/O 381CABGA90 - Immediate$84.89Näytä tiedot
IC FPGA ECP5 12K LUT 144TQFPLFE5U-12F-6TG144CIC FPGA ECP5 12K LUT 144TQFP392 - Immediate$13.28Näytä tiedot
IC FPGA ECP5 43K LUT 144TQFPLFE5U-45F-8TG144IIC FPGA ECP5 43K LUT 144TQFP115 - Immediate$39.17Näytä tiedot
Published: 2015-08-12