EPIC® MH Series Industrial Connectors

LAPP’s EPIC MH series connectors are easy to assemble and compatible with market standard connectors

Image of EPIC® MH Series Industrial ConnectorsLAPP’s EPIC MH series industrial connectors are capable of transmitting power, signal, and data in a single connection. The MH series connectors are easy to assemble and compatible with other industry standard connectors.

The MH series inserts are designed for use in industries where large numbers of contacts are required, and limited space is available. These high-density crimp inserts are available with machined contacts and fit within the EPIC HB and EPIC Ultra HB housing series.

Features
  • Capable of transmitting power, signals, and data in a single connection
  • Easy to assemble
  • Compatible with other industry standards
  • Available with machined contacts
  • Fit into EPIC HB series and EPIC Ultra HB series housings
Applications
  • In industries where large numbers of contacts are required, and limited space is available
  • Telecommunications industries
  • Robotics industries
  • Plant engineering
  • Renewable energy
  • Railway applications/vehicle construction

EPIC® MH Series Module Frames

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE FRAME MH-6 M 2 SLOTS HB644423234MODULE FRAME MH-6 M 2 SLOTS HB69 - Immediate$20.33Näytä tiedot
MODULE FRAME MH-6 F 2SLOTS HB644423235MODULE FRAME MH-6 F 2SLOTS HB614 - Immediate$20.33Näytä tiedot

EPIC® MH Series Module Inserts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE MH-2 MALE CRIMP44423212MODULE MH-2 MALE CRIMP38 - Immediate$19.86Näytä tiedot
MODULE MH-2 FEMALE CRIMP44423213MODULE MH-2 FEMALE CRIMP30 - Immediate$19.86Näytä tiedot

EPIC® Module Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN CNT SLV PIN 8MM 8AWG44423242CONN CNT SLV PIN 8MM 8AWG50 - Immediate$12.04Näytä tiedot
CONN CNT SLV PIN 8MM 4AWG44423243CONN CNT SLV PIN 8MM 4AWG16 - Immediate$12.04Näytä tiedot
Published: 2020-03-12