HiTemp ETX Series Thermoelectric Cooler

Tark Thermal Solutions' thermoelectric cooler uses next-gen thermoelectric materials

Image of Tark Thermal Solutions' HiTemp ETX Series Thermoelectric CoolerTark Thermal Solutions' HiTemp ETX series thermoelectric cooler has a robust construction that allows it to survive in temperatures up to +150°C, exceeding most outdoor applications. It is assembled with advanced thermoelectric materials that boost cooling capacity by up to 10% compared to traditional thermoelectric coolers. These solid-state heat pumps feature a higher thermal insulating barrier when compared to standard thermoelectric materials, creating a maximum temperature differential (ΔT) of up to +83°C.

The enhanced thermoelectric materials are combined with a proprietary construction that prevents performance degradation in high-temperature environments, a common problem with standard-grade thermoelectric coolers. The HiTemp ETX series maintains a high coefficient of performance (COP) to minimize the amount of input power required to operate and reduces the heat rejection requirement to the hot side, which is critical in poor heat sinking applications.

Many temperature-sensitive optoelectronic devices require active cooling to keep below their maximum operating temperature in outdoor environments.

Applications
  • LiDAR and CMOS sensors for autonomous systems in vehicles and drones
  • Digital light processors (DLP) used in 3D machine vision, advanced lighting systems, and optical transceivers

HiTemp ETX Series Thermoelectric Cooler

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ETX4-3-F1-1515-TA-RT-W6387004942ETX4-3-F1-1515-TA-RT-W62 - Immediate$24.94Näytä tiedot
ETX2.6-6-F1-1225-TA-W6387004959ETX2.6-6-F1-1225-TA-W670 - Immediate$23.14Näytä tiedot
ETX2-6-F1-1225-TA-RT-W6387004961ETX2-6-F1-1225-TA-RT-W60 - Immediate$25.40Näytä tiedot
ETX4-7-F1-2323-TA-RT-W6387004941ETX4-7-F1-2323-TA-RT-W699 - Immediate$26.07Näytä tiedot
ETX4-12-F2-3030-TA-RT-W6387004936ETX4-12-F2-3030-TA-RT-W66 - Immediate$26.30Näytä tiedot
ETX4-7-F2-3030-TA-RT-W6387004929ETX4-7-F2-3030-TA-RT-W63 - Immediate$26.59Näytä tiedot
ETX4-12-F1-3030-TA-EP-W6387004965ETX4-12-F1-3030-TA-EP-W65 - Immediate$26.67Näytä tiedot
ETX14-3-F1-3030-TB-EP-W6387004926ETX14-3-F1-3030-TB-EP-W60 - Immediate$27.87Näytä tiedot
ETX6-12-F1-4040-TA-RT-W6387004917ETX6-12-F1-4040-TA-RT-W699 - Immediate$28.68Näytä tiedot
ETX4-12-F1-3030-TB-RT-W6387004935ETX4-12-F1-3030-TB-RT-W612 - Immediate$28.54Näytä tiedot
ETX2-12-F2-3030-TA-RT-W6387004945ETX2-12-F2-3030-TA-RT-W61 - Immediate$28.99Näytä tiedot
ETX6-3-F1-2020-TA-RT-W6387004943ETX6-3-F1-2020-TA-RT-W614 - Immediate$28.99Näytä tiedot
ETX2.6-12-F1-2525-TA-W6387005354ETX2.6-12-F1-2525-TA-W649 - Immediate$27.94Näytä tiedot
ETX4-12-F1-4040-TA-RT-W6387004915ETX4-12-F1-4040-TA-RT-W671 - Immediate$32.19Näytä tiedot
ETX4-12-F2-4040-TA-RT-W6387004938ETX4-12-F2-4040-TA-RT-W62 - Immediate$32.19Näytä tiedot
ETX8-12-F1-4040-TA-RT-W6387004922ETX8-12-F1-4040-TA-RT-W6203 - Immediate$32.48Näytä tiedot
ETX3-3-F2-1518-TA-W6387004923ETX3-3-F2-1518-TA-W60 - Immediate$37.40Näytä tiedot
ETX6-19-F1-4040-TA-RT-W6387004937ETX6-19-F1-4040-TA-RT-W6168 - Immediate$38.04Näytä tiedot
ETX3-48-F1-1212-GG-W6387004933ETX3-48-F1-1212-GG-W6147 - Immediate$39.68Näytä tiedot
ETX8-7-F2-3030-TA-RT-W6387004955ETX8-7-F2-3030-TA-RT-W60 - Immediate$42.25Näytä tiedot
Published: 2020-09-09