EFC 2400 Natural Refrigerant Recirculating Chiller

Tark Thermal Solutions' recirculating chiller offers zero ozone depletion potential and low global warming potential

Image of Tark Thermal Solutions' EFC 2400 Natural Refrigerant Recirculating ChillerTark Thermal Solutions' EFC 2400 eco-friendly recirculating chiller utilizes natural refrigerant R-290. The high-performance chiller offers zero ozone depletion potential (ODP) and low global warming potential (GWP) operation.

The chiller features high-quality components, including a high-performance variable speed compressor to reduce system noise and maintain a high coefficient of performance (COP) during partial load operation, and a semi-closed hydraulic system to prevent evaporative losses and biological growth within the fluid. It is charged with less than 100 grams of refrigerant and is suitable for air freight.

With a cooling capacity of 2,350 W, the EFC 2400 chiller provides precise temperature control, maintaining a fluid set point with an accuracy of ±0.1°C of the desired temperature.

A user-friendly touch screen display makes set-up and operation easy. These plug-and-play units run on universal input of 200 V to 240 V, 50 Hz/60 Hz. Advanced features, such as the chiller’s alarm monitoring system, helps prevent failures and maximize uptime.

Features
  • Reliable performance
  • Environmentally friendly
  • Economical cooling solution
Applications
  • Mass spectrometry
  • Electron microscopes
  • Medical imaging
  • Biotech
  • Liquid chromatography
  • Medical lasers
  • Industrial lasers
  • Semiconductor metrology
  • Semiconductor fabrication

EFC 2400 Natural Refrigerant Recirculating Chiller

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EFC CHILLER SERIES, 2350W387008347EFC CHILLER SERIES, 2350W0 - Immediate$5,552.69Näytä tiedot
Published: 2024-06-13