Tpcm™ 7000 Thermal Pad

Laird’s 7.5 W/mK enhanced phase change 7000 provides industry-leading low thermal performance

Image of Laird Thermal Materials' Tpcm™ 7000 Thermal Pad Laird's Tpcm 7000 offers a thermal conductivity of 7.5 W/mK and is designed to enhance the cooling of the most rigorous thermal challenges in electronics. Softening between +50°C to +70°C, the initial pad thickness can decrease to a bond-line as thin as 35 µm. Coupled with superior wetting of the mating surfaces and displacing air, the Tpcm 7000 provides industry-leading low thermal resistance.

Features
  • 7.5 W/mK bulk thermal conductivity
  • Non-silicone
  • Naturally tacky surface
  • No pump-out
  • Easy rework
Applications
  • Desktop computing
  • Graphics cards
  • Servers
  • IGBT
  • Automotive
  • Memory modules
  • Game consoles

Tpcm™ 7000 Thermal Pad

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 228.6MMX228.6MM GRAYA18172-05THERM PAD 228.6MMX228.6MM GRAY119 - Immediate$21.56Näytä tiedot
THERM PAD 228.6MMX228.6MM GRAYA18172-08THERM PAD 228.6MMX228.6MM GRAY159 - Immediate$21.27Näytä tiedot
THERM PAD 228.6MMX228.6MM GRAYA18172-10THERM PAD 228.6MMX228.6MM GRAY21 - Immediate$22.91Näytä tiedot
THERM PAD 228.6MMX228.6MM GRAYA18172-16THERM PAD 228.6MMX228.6MM GRAY64 - Immediate$19.61Näytä tiedot
THERM PAD 457.2X457.2MM GRAYA18171-05THERM PAD 457.2X457.2MM GRAY78 - Immediate$56.41Näytä tiedot
THERM PAD 457.2X457.2MM GRAYA18171-08THERM PAD 457.2X457.2MM GRAY0 - Immediate$96.74Näytä tiedot
THERM PAD 457.2X457.2MM GRAYA18171-10THERM PAD 457.2X457.2MM GRAY0 - Immediate$105.36Näytä tiedot
THERM PAD 457.2X457.2MM GRAYA18171-16THERM PAD 457.2X457.2MM GRAY0 - Immediate$115.54Näytä tiedot
Published: 2022-08-09