Tflex™ SF Product Portfolio Expansion

Laird Tflex SF silicone-free gap fillers offer superior thermal performance without overstressing boards and components

Image of Laird Tflex™ SF Product Portfolio ExpansionLaird non-silicone gap filler products now include Tflex SF4 and Tflex SF7. In addition to the Tflex SF10, these soft, non-silicone gap fillers offer superior thermal performance without overstressing boards and components. Featuring 4 W/mk, 7 W/mK, and 10 W/mk thermal conductivity, Laird has a material to fit all performance requirements.

The silicone-free technology provides products with excellent deflection properties and minimal pressure on components during deflection. Very little pressure is required to reach the lowest possible thermal resistance. Thicknesses from 0.5 mm (0.020”) up to 4 mm (0.160”) in 0.5 mm (0.020”) increments are available as standard.

Features
  • Silicone-free formulation
  • Thermal conductivity options for all performance needs
  • Low peak and residual pressure
  • Excellent surface wetting for low contact resistance
  • Exceptionally low thermal resistance
  • Easy handling
  • Naturally tacky
  • UL V-0 flammability rating
  • RoHS and REACH compliant
Applications
  • Servers
  • Routers
  • Network interface cards
  • Automotive electronics
  • Optical modules
  • Cameras
  • Hard drives

Tflex™ SF Product Portfolio Expansion

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
THERM PAD 229MMX229MM GRAYA18213-02THERM PAD 229MMX229MM GRAY414 - Immediate$44.08Näytä tiedot
THERM PAD 229MMX229MM GRAYA18213-04THERM PAD 229MMX229MM GRAY928 - Immediate$91.34Näytä tiedot
THERM PAD 229MMX229MM GRAYA18213-06THERM PAD 229MMX229MM GRAY0 - Immediate$122.32Näytä tiedot
THERM PAD 229MMX229MM GRAYA18238-02THERM PAD 229MMX229MM GRAY82 - Immediate$48.23Näytä tiedot
THERM PAD 229MMX229MM GRAYA18213-05THERM PAD 229MMX229MM GRAY81 - Immediate$133.16Näytä tiedot
THERM PAD 229MMX229MM GRAYA18213-08THERM PAD 229MMX229MM GRAY673 - Immediate$152.83Näytä tiedot
THERM PAD 229MMX229MM GRAYA18213-10THERM PAD 229MMX229MM GRAY41 - Immediate$229.40Näytä tiedot
TFLEX SF4,0.50 229X229MMA18841-02TFLEX SF4,0.50 229X229MM25 - Immediate$35.19Näytä tiedot
TFLEX SF4,1.00 229X229MMA18841-04TFLEX SF4,1.00 229X229MM1 - Immediate$48.69Näytä tiedot
TFLEX SF7,0.50 229X229MMA18843-02TFLEX SF7,0.50 229X229MM37 - Immediate$49.09Näytä tiedot
TFLEX SF4,1.50 229X229MMA18841-06TFLEX SF4,1.50 229X229MM3 - Immediate$65.20Näytä tiedot
TFLEX SF7,1.00 229X229MMA18843-04TFLEX SF7,1.00 229X229MM36 - Immediate$75.87Näytä tiedot
TFLEX SF4,2.00 229X229MMA18841-08TFLEX SF4,2.00 229X229MM22 - Immediate$81.45Näytä tiedot
TFLEX SF4,2.50 229X229MMA18841-10TFLEX SF4,2.50 229X229MM19 - Immediate$97.53Näytä tiedot
TFLEX SF7,1.50 229X229MMA18843-06TFLEX SF7,1.50 229X229MM20 - Immediate$101.60Näytä tiedot
Published: 2024-09-18