BL651 Bluetooth® 5 Low Energy Modules Featuring Nordic nRF52810

Laird's BL651 are cost-effective Bluetooth 5 modules for simple BLE solutions

Image of Laird Thermal's BL651 Series Bluetooth® 5 Module Laird’s BL651 series contains Nordic nRF52810 silicon with Bluetooth 5 Low Energy capabilities and ultra-low power performance. Building on Laird’s multi-generation module developments utilizing Nordic silicon (BL600, BL652, BL654), the BL651 series offering is Laird's cost-effective Bluetooth 5 enablement for simple BLE applications.

The BL651 series exposes all the capabilities of the Nordic nRF52810 silicon in a small, fully certified module with simple soldering castellation for easy prototyping and mass production manufacturing. Use the Nordic SDK and SoftDevice or Zephyr™ Project to deliver the BLE application.

The BL651 series is 100% PCB footprint drop-in compatible with the BL652 series of modules.

Features
  • Bluetooth v5.0 single mode
  • External or internal antenna option
  • Application development via Nordic SDK or Zephyr
  • Compact footprint (pin compatible with BL652)
  • Programmable Tx power +4 dBm to -20 dBm
  • Tx whisper mode (-40 dBm)
  • Rx sensitivity: -96 dBm
  • Ultra-low power consumption
  • UART, GPIO, ADC, PWM, timers, I²C, and SPI interfaces
  • FCC, CE, IC, and Japan certified; full Bluetooth declaration ID
  • No external components required
  • Industrial temperature range (-40°C to +85°C)
Applications
  • Beacons
  • Computer peripherals
  • Home healthcare
  • Fitness sensors
  • IoT sensors
  • Home automation

BL651 Bluetooth® 5 Low Energy Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT PCB TH SMD453-00005RF TXRX MOD BT PCB TH SMD0 - Immediate$6.12Näytä tiedot
RF TXRX MOD BTIPEX MHF4 SMD453-00006RF TXRX MOD BTIPEX MHF4 SMD5669 - Immediate$6.26Näytä tiedot
Published: 2018-11-20