NoiseSorb NS1000 Series RF Absorber Sheet

Laird's ultra-thin low-frequency near field RF absorber sheet that is active from 20 MHz to 3 GHz

Image of Laird's NoiseSorb NS1000Laird's Noisesorb CFH series offers a variety of permeability from 110 to 180 to cover the need in mitigating EM energy. It’s a very flexible solution not requiring any specific design that suppresses magnetic fields at the source of the noise. It can also fix surface current issue on cables; just cut, peel, and stick on any noisy components.

Features
  • High tuned permeability
  • Ultra-thin from 0.05 mm
  • High flexibility
  • Low outgassing
  • ROHS and REACH compliant
Applications
  • Tablets
  • Automotive infotainment
  • Servers
  • Drones
  • Laptops
  • Telecommunications cabinets
  • Smart home devices

NoiseSorb NS1000 Series RF Absorber Sheet

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF EMI ABSORB SHEET 300MMX3.937"NS1005HAA00C00SN00RF EMI ABSORB SHEET 300MMX3.937"112 - Immediate$19.45Näytä tiedot
RF EMI ABSORB SHEET 300MMX200MMNS1020CAB00C00SN00RF EMI ABSORB SHEET 300MMX200MM123 - Immediate$35.79Näytä tiedot
RF EMI ABSORB SHEET 300MMX8.268"NS1050CAB10C00SN00RF EMI ABSORB SHEET 300MMX8.268"382 - Immediate$40.78Näytä tiedot
RF EMI ABSORB SHEET 300MMX200MMNS1010CAB00C00SN00RF EMI ABSORB SHEET 300MMX200MM42 - Immediate$24.50Näytä tiedot
RF EMI ABSORB SHEET 4.921X4.921"NS1010FAA25A25SN00RF EMI ABSORB SHEET 4.921X4.921"80 - Immediate$10.71Näytä tiedot
RF EMI ABSORB SHEET 4.921X4.921"NS1020FAA25A25SN00RF EMI ABSORB SHEET 4.921X4.921"71 - Immediate$12.54Näytä tiedot
RF EMI ABSORB SHEET 300MMX8.268"NS1010RF EMI ABSORB SHEET 300MMX8.268"26 - Immediate$79.83Näytä tiedot
RF EMI ABSORB SHEET 300MMX8.268"NS1020RF EMI ABSORB SHEET 300MMX8.268"0 - Immediate$97.59Näytä tiedot
RF EMI ABSORB SHEET 300MMX8.268"NS1040CAB10C00SN00RF EMI ABSORB SHEET 300MMX8.268"108 - Immediate$53.44Näytä tiedot
RF EMI ABSORB SHEET 300MMX8.268"NS1040RF EMI ABSORB SHEET 300MMX8.268"75 - Immediate$135.86Näytä tiedot
Published: 2022-01-14